There are no models available for this part yet.
Overview of AT-42035G by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AT-42035G by Avago Technologies
Part Data Attributes for AT-42035G by Avago Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
MICROWAVE, X-CXMW-F4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.08 A
|
Collector-Base Capacitance-Max
|
0.28 pF
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
Highest Frequency Band
|
C BAND
|
JESD-30 Code
|
X-CXMW-F4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
MICROWAVE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.6 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
UNSPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
8000 MHz
|
Alternate Parts for AT-42035G
This table gives cross-reference parts and alternative options found for AT-42035G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-42035G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-42035-BLK | Transistor | Agilent Technologies Inc | AT-42035G vs AT-42035-BLK |
AT-42035 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, MICROSTRIP-4 | Broadcom Limited | AT-42035G vs AT-42035 |
AT-42035G | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, CERAMIC, MICROSTRIP-4 | Broadcom Limited | AT-42035G vs AT-42035G |
AT-42035 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN | Hewlett Packard Co | AT-42035G vs AT-42035 |
AT-42035 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, MICROSTRIP-4 | Avago Technologies | AT-42035G vs AT-42035 |
Related Parts for AT-42035G
-
MRF553RF Small Signal Bipolar Transistors
-
ATXMEGA128A3-MHMicrocontrollers
-
AT40K20AL-1AQCField Programmable Gate Arrays
-
AP3RF Small Signal Field-Effect Transistors
-
AT45DB021D-SSH-BFlash Memories
-
AT34C02D-MAHM-TEEPROMs
-
ATH006A0X-SRPower Supply Modules
-
ATF22LV10CQZ-30PUProgrammable Logic Devices
-
APTGT50H60T1GIGBTs