There are no models available for this part yet.
Overview of AT-64023 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-023LF | Amphenol Communications Solutions | 68664-023LF-CUS HDR |
CAD Models for AT-64023 by Broadcom Limited
Part Data Attributes for AT-64023 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
FLANGE MOUNT, R-MDFM-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY; WITH EMITTER BALLASTING RESISTOR
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-MDFM-F2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AT-64023
This table gives cross-reference parts and alternative options found for AT-64023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-64023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-64023 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | AT-64023 vs AT-64023 |
AT-64023 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 0.230 INCH, HERMETIC SEALED, METAL PACKAGE-2 | Avago Technologies | AT-64023 vs AT-64023 |
AT-64023G | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Agilent Technologies Inc | AT-64023 vs AT-64023G |
AT-64023 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Agilent Technologies Inc | AT-64023 vs AT-64023 |
AT-64023G | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN, | Broadcom Limited | AT-64023 vs AT-64023G |
Related Parts for AT-64023
-
ULN2003AIPWSmall Signal Bipolar Transistors
-
IPW65R045C7Power Field-Effect Transistors
-
LL4002GRectifier Diodes
-
MC68HC11E0CFN2Microcontrollers
-
LM5017SDSwitching Regulator or Controllers
-
HA1-5195-5Operational Amplifiers
-
MMSZ4680T1GZener Diodes
-
A3PE3000-PQG208Field Programmable Gate Arrays
-
SGA-2463RF/Microwave Amplifiers