Part Details for AT06-2S-LED12K1 by Amphenol Sine Systems
Results Overview of AT06-2S-LED12K1 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT06-2S-LED12K1 Information
AT06-2S-LED12K1 by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-2S-LED12K1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08X7027
|
Newark | Connector Kit, Plug, 2 Position, 12V Led, Wedgelock, 16-20Awg, No. Of Contacts:2Contacts, Product Range:At Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED12K1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $18.1000 | Buy Now |
|
DISTI #
889-2259-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$14.6614 / $22.7300 | Buy Now |
|
DISTI #
70901565
|
RS | PLUG,2-WAY KIT, LED 12V, CONTACTS & WEDGE, GREY (CLEAR LED) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7900 / $23.4900 | RFQ |
|
DISTI #
AMEAT06-2S-LED12K1
|
Heilind Electronics | 2-WAY LED PLUG KIT, 12V, CONTA | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | 2-Way LED Plug Kit, 12V, Contacts and Wedge included, Grey, Clear endcap, CLEAR LED COO: Mexico RoHS: Compliant | 0 |
|
$11.2700 / $19.8600 | Buy Now |
|
DISTI #
AMEAT06-2S-LED12K1
|
Interstate Connecting Components | 2-WAY LED PLUG KIT, 12V, CONTA | 0 |
|
Buy Now | |
|
DISTI #
AT06-2S-LED12K1
|
PEI Genesis | AT 2 POS SKT PLUG F | 0 |
|
Buy Now |