-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT06-2S-LED2420 by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AC5986
|
Newark | 2-Way, Plug, Led, 24V, Clear Endcap, Black, Red Led/ Box Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED2420 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $7.1100 | Buy Now |
|
DISTI #
889-AT06-2S-LED2420-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
195 In Stock |
|
$5.4649 / $8.9000 | Buy Now |
|
DISTI #
70901568
|
RS | PLUG,2-WAY, LED 24V, CLEAR SR01 BLACK BODY (RED LED) Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 / $7.9300 | RFQ |
|
DISTI #
AMEAT06-2S-LED2420
|
Heilind Electronics | 2-WAY, PLUG, LED, 24V, CLEAR E | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | 2-Way, Plug, LED, 24V, Clear endcap, Black Body, SR01, RED LED (Requires Wedgelock P/N: AW2S-LED) COO: Mexico RoHS: Compliant | 200 Factory Stock |
|
$5.6700 / $8.2600 | Buy Now |
|
DISTI #
AMEAT06-2S-LED2420
|
Interstate Connecting Components | 2-WAY, PLUG, LED, 24V, CLEAR E | 0 |
|
Buy Now | |
|
DISTI #
AT06-2S-LED2420
|
PEI Genesis | AT 2 POS SKT PLUG F | 0 |
|
Buy Now | |
|
|
Powell Electronics | 2 Pos Plug LED Clear Endcap Socket Min Qty: 200 | 132 |
|
$4.9100 / $6.0700 | Buy Now |
|
|
Master Electronics | 2-Way, Plug, LED, 24V, Clear endcap, Black Body, SR01, RED LED (Requires Wedgelock P/N: AW2S-LED) COO: Mexico RoHS: Compliant | 200 Factory Stock |
|
$5.6700 / $8.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy