There are no models available for this part yet.
Overview of AT0603BRD0710RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603BRD0710RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK2334
|
Newark | Res, 10R, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD0710RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2540 |
|
$0.1420 / $0.2780 | Buy Now | |
DISTI #
58AK9642
|
Newark | Res, 10R, 0.1%, 0.1W, Thin Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD0710RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 | Buy Now | |
DISTI #
58AK3138
|
Newark | Res, 10R, 0.1%, 0.1W, Thin Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD0710RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now | |
DISTI #
13-AT0603BRD0710RLCT-ND
|
DigiKey | RES SMD 10 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6826 In Stock |
|
$0.0984 / $0.3800 | Buy Now | |
DISTI #
AT0603BRD0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0970 | Buy Now | |
DISTI #
603-AT0603BRD0710RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 10Ohms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 3729 |
|
$0.0990 / $0.3700 | Buy Now | |
Future Electronics | AT Series 0603 10 Ohm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1020 | Buy Now | ||
Future Electronics | AT Series 0603 10 Ohm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0943 / $0.1030 | Buy Now | ||
DISTI #
AT0603BRD0710RL
|
TTI | Thin Film Resistors - SMD 0603 10Ohms 0.1 % 25PPM 100mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0980 | Buy Now | |
DISTI #
AT0603BRD0710RL
|
Avnet Abacus | - Tape and Reel (Alt: AT0603BRD0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AT0603BRD0710RL by YAGEO Corporation
Part Data Attributes for AT0603BRD0710RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603BRD0710RL
This table gives cross-reference parts and alternative options found for AT0603BRD0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD0710RL | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0710RL vs RT0603BRD0710RL |
NTRH06B10R0CTRF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603BRD0710RL vs NTRH06B10R0CTRF |
P0603E10R0BNT | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRD0710RL vs P0603E10R0BNT |
CRT0603-BY-10R0ELF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603BRD0710RL vs CRT0603-BY-10R0ELF |
P0603E10R0BBT | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AT0603BRD0710RL vs P0603E10R0BBT |
Related Parts for AT0603BRD0710RL
-
CRT0603-BY-1003ELFFixed Resistors
-
CK45-E3DD103ZYGNAFixed Capacitors
-
5016451020Headers and Edge Type Connectors
-
B360AM-13-FRectifier Diodes
-
LQW15AN3N9C80DFixed Inductors
-
IRLI3705NPBFPower Field-Effect Transistors
-
BKP2125HS600-TData Line Filters
-
SZ1.5SMC51AT3GTransient Suppressors
-
NX3008CBKSSmall Signal Field-Effect Transistors