Part Details for AT1206BRD071ML by YAGEO Corporation
Overview of AT1206BRD071ML by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9677
|
Newark | Res, 1M, 0.1%, 0.25W, Thin Film, 1206, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT1206BRD071ML Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 | Buy Now |
DISTI #
58AK3165
|
Newark | Res, 1M, 0.1%, 0.25W, Thin Film, 1206, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT1206BRD071ML Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
13-AT1206BRD071MLCT-ND
|
DigiKey | RES SMD 1M OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6270 In Stock |
|
$0.1306 / $0.4600 | Buy Now |
DISTI #
AT1206BRD071ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT1206BRD071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
DISTI #
603-AT1206BRD071ML
|
Mouser Electronics | Thin Film Resistors - SMD 1MOhms25PPM/C 250mW 3216 0.1% AECQ2 RoHS: Compliant | 7042 |
|
$0.1300 / $0.4600 | Buy Now |
|
Future Electronics | RES SMD 1M OHM 0.1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0987 / $0.1080 | Buy Now |
DISTI #
AT1206BRD071ML
|
TTI | Thin Film Resistors - SMD 1MOhms25PPM/C 250mW 3216 0.1% AECQ2 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1290 | Buy Now |
DISTI #
WPR6913
|
Rutronik | AT1206 1M 0,1% 0,25W TK25 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 560000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1007 / $0.1087 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1M Ohms 1% 1/4W 25PPM AEC-Q200 SMT | 0 |
|
$0.2446 / $0.2813 | RFQ |
Part Details for AT1206BRD071ML
AT1206BRD071ML CAD Models
AT1206BRD071ML Part Data Attributes
|
AT1206BRD071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD071ML
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD071ML
This table gives cross-reference parts and alternative options found for AT1206BRD071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12A1004CT5-O25 | Fixed Resistor, Thin Film, 0.333W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AT1206BRD071ML vs RN12A1004CT5-O25 |
RN12A1004CT1-V25 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AT1206BRD071ML vs RN12A1004CT1-V25 |
SF12R1004ATL | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD071ML vs SF12R1004ATL |
WF12R1004AALQ | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD071ML vs WF12R1004AALQ |
RP1206BRD071ML | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206BRD071ML vs RP1206BRD071ML |
CRT1206-AY-1004ELF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206BRD071ML vs CRT1206-AY-1004ELF |
CAR12061MOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AT1206BRD071ML vs CAR12061MOHMS0.05%25PPMHP |
RTX061004BDTP | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD071ML vs RTX061004BDTP |
RN12B1004CT1-V25 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AT1206BRD071ML vs RN12B1004CT1-V25 |
SF12R1004AALQ | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD071ML vs SF12R1004AALQ |