There are no models available for this part yet.
Overview of AT17C020A-10JC by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
CAD Models for AT17C020A-10JC by Atmel Corporation
Part Data Attributes for AT17C020A-10JC by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.1.B.1
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
12.5 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.9662 mm
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
CONFIGURATION MEMORY
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Standby Current-Max
|
0.0005 A
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.9662 mm
|
Alternate Parts for AT17C020A-10JC
This table gives cross-reference parts and alternative options found for AT17C020A-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C020A-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17V01PC20I | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17C020A-10JC vs XC17V01PC20I |
XC17128ELPCG20I | Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17C020A-10JC vs XC17128ELPCG20I |
AT17C128A-10JC | Configuration Memory, 128KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | AT17C020A-10JC vs AT17C128A-10JC |
AT17C65-10JI | Configuration Memory, 64KX1, 55ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | AT17C020A-10JC vs AT17C65-10JI |
AT17LV002A-10JU | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17C020A-10JC vs AT17LV002A-10JU |
AT17LV512A-10JC | Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17C020A-10JC vs AT17LV512A-10JC |
ATT1765AM20 | Configuration Memory, 64KX1, Serial, CMOS, PQCC20 | LSI Corporation | AT17C020A-10JC vs ATT1765AM20 |
MPA17128FNC | 128KX1 OTPROM, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | AT17C020A-10JC vs MPA17128FNC |
XC17V01PCG20C | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17C020A-10JC vs XC17V01PCG20C |
ATT1765AM20-DT | OTP ROM, 64KX1, MOS, PQCC20 | LSI Corporation | AT17C020A-10JC vs ATT1765AM20-DT |