Memory
AT17C040-10JI
Atmel Corporation
Description: Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44

Overview of AT17C040-10JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HSP50210JI-52Z Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50210JI-52 Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50110JI-52Z Renesas Electronics Corporation Digital Quadrature Tuner

CAD Models for AT17C040-10JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17C040-10JI by Atmel Corporation

AT17C040-10JI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LPCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.6 mm
Memory Density
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
44
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.6 mm
Write Protection
HARDWARE
Want to compare parts?
  1. AT17C040-10JI
    Atmel Corporation
    Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
    VS

Alternate Parts for AT17C040-10JI

This table gives cross-reference parts and alternative options found for AT17C040-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C040-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17C040-10BJI Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17C040-10JI vs AT17C040-10BJI
AT17C040-10JC Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17C040-10JI vs AT17C040-10JC
Part Number Description Manufacturer Compare
XC1704LPC44C Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44 AMD Xilinx AT17C040-10JI vs XC1704LPC44C
XQ1704LCCG44B Configuration Memory, 4MX1, CQCC44, CERAMIC, LCC-44 AMD Xilinx AT17C040-10JI vs XQ1704LCCG44B
AT17LV040-10BJC Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17C040-10JI vs AT17LV040-10BJC
XC1701LSOG20C Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 AMD Xilinx AT17C040-10JI vs XC1701LSOG20C
XCF01SVOG20CES Configuration Memory, 1MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 AMD Xilinx AT17C040-10JI vs XCF01SVOG20CES
XCF02SVO20C Configuration Memory, 2MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 AMD Xilinx AT17C040-10JI vs XCF02SVO20C
XC1701SOG20C Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 AMD Xilinx AT17C040-10JI vs XC1701SOG20C
XC17V01SOG20I Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOP-20 AMD Xilinx AT17C040-10JI vs XC17V01SOG20I
XCF02SVOG20C0901 Configuration Memory, 2MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 AMD Xilinx AT17C040-10JI vs XCF02SVOG20C0901
XQR1704LCC44M Configuration Memory, 4MX1, Serial, CMOS, CQCC44, CC-44 AMD Xilinx AT17C040-10JI vs XQR1704LCC44M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17C040-10JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17C040-10JI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT17C040-10JI would you like to use for your alert(s)?
  • Please alert me when AT17C040-10JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17C040-10JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17C040-10JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17C040-10JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17C040-10JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17C040-10JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: