Part Details for AT17C040A-40TI by Atmel Corporation
Overview of AT17C040A-40TI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT17C040A-40TI
AT17C040A-40TI CAD Models
AT17C040A-40TI Part Data Attributes
|
AT17C040A-40TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C040A-40TI
Atmel Corporation
Configuration Memory, 4MX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LQFP, TQFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17C040A-40TI
This table gives cross-reference parts and alternative options found for AT17C040A-40TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C040A-40TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17F080A-30QL | Configuration Memory, 8MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17F080A-30QL |
AT17LV010A-10QI | Configuration Memory, 1MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, MS-026ABA, PLASTIC, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17LV010A-10QI |
AT17C040A10QI | Configuration Memory, 4MX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17C040A10QI |
AT17LV010A-10PJ | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17C040A-40TI vs AT17LV010A-10PJ |
AT17C040A-40TC | Configuration Memory, 4MX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17C040A-40TC |
AT17LV040A-40TC | Configuration Memory, 4MX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17LV040A-40TC |
AT17F040A-30QL | Configuration Memory, 4MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17F040A-30QL |
AT17F040A-30QI | Configuration Memory, 4MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17F040A-30QI |
AT17LV010A-10QC | Configuration Memory, 1MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, MS-026ABA, PLASTIC, TQFP-32 | Atmel Corporation | AT17C040A-40TI vs AT17LV010A-10QC |
AT17LV010A-10PI | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17C040A-40TI vs AT17LV010A-10PI |