Part Details for AT17C128A-10JI by Atmel Corporation
Overview of AT17C128A-10JI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT17C128A-10JI
AT17C128A-10JI CAD Models
AT17C128A-10JI Part Data Attributes
|
AT17C128A-10JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C128A-10JI
Atmel Corporation
Configuration Memory, 128KX1, 55ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AT17C128A-10JI
This table gives cross-reference parts and alternative options found for AT17C128A-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C128A-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV128-10JL | Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17C128A-10JI vs AT17LV128-10JL |
XC1701PCG20I | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17C128A-10JI vs XC1701PCG20I |
ATT1765AM20 | Configuration Memory, 64KX1, Serial, CMOS, PQCC20 | LSI Corporation | AT17C128A-10JI vs ATT1765AM20 |
XC1701L-PCG20C | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | AMD Xilinx | AT17C128A-10JI vs XC1701L-PCG20C |
XC17128EPC20I | Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17C128A-10JI vs XC17128EPC20I |
XC1765-PC20C | Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17C128A-10JI vs XC1765-PC20C |
ATT17128AM20-D | OTP ROM, 128KX1, MOS, PQCC20 | LSI Corporation | AT17C128A-10JI vs ATT17128AM20-D |
AT17LV512-10JU | Configuration Memory, 512KX1, Serial, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17C128A-10JI vs AT17LV512-10JU |
AT17C002A-10JI | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | AT17C128A-10JI vs AT17C002A-10JI |
XC17256D-PC20I | 256KX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17C128A-10JI vs XC17256D-PC20I |