Part Details for AT17C256-10NC by Atmel Corporation
Overview of AT17C256-10NC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT17C256-10NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$1.5960 / $3.4200 | Buy Now |
Part Details for AT17C256-10NC
AT17C256-10NC CAD Models
AT17C256-10NC Part Data Attributes
|
AT17C256-10NC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C256-10NC
Atmel Corporation
Configuration Memory, 256KX1, 50ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AT17C256-10NC
This table gives cross-reference parts and alternative options found for AT17C256-10NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C256-10NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1765D-SO8C | 64KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, SOIC-8 | AMD Xilinx | AT17C256-10NC vs XC1765D-SO8C |
KS24A2561CTTF | EEPROM, 256KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | AT17C256-10NC vs KS24A2561CTTF |
DS2506S+ | OTP ROM, 64KX1, MOS, PDSO8, 0.208 INCH, SOIC-8 | Maxim Integrated Products | AT17C256-10NC vs DS2506S+ |
XC1765ELVO8C | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C256-10NC vs XC1765ELVO8C |
ATT17128ASO8I-D | OTP ROM, 128KX1, MOS, PDSO8 | LSI Corporation | AT17C256-10NC vs ATT17128ASO8I-D |
XC17256ELVO8C | Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C256-10NC vs XC17256ELVO8C |
XC17128ELVOG8C | Configuration Memory, 128KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | AT17C256-10NC vs XC17128ELVOG8C |
KS24A641CSTF | EEPROM, 64KX1, Serial, CMOS, PDSO8, SOP-8 | Samsung Semiconductor | AT17C256-10NC vs KS24A641CSTF |
ATT17128SO8 | OTP ROM, 128KX1, CMOS, PDSO8 | LSI Corporation | AT17C256-10NC vs ATT17128SO8 |
ATT1765ASO8-TR | OTP ROM, 64KX1, MOS, PDSO8 | LSI Corporation | AT17C256-10NC vs ATT1765ASO8-TR |