Memory
AT17F040-30CI
Atmel Corporation
Description: Configuration Memory, 4MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8

Overview of AT17F040-30CI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for AT17F040-30CI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17F040-30CI by Atmel Corporation

AT17F040-30CI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
JESD-30 Code
S-XDSO-N8
JESD-609 Code
e0
Length
5.99 mm
Memory Density
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
Package Body Material
UNSPECIFIED
Package Code
SON
Package Equivalence Code
SOLCC8,.25
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.14 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.99 mm
Write Cycle Time-Max (tWC)
0.03 ms
Want to compare parts?
  1. AT17F040-30CI
    Atmel Corporation
    Configuration Memory, 4MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
    VS

Alternate Parts for AT17F040-30CI

This table gives cross-reference parts and alternative options found for AT17F040-30CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F040-30CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17F040-30CC Configuration Memory, 4MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17F040-30CI vs AT17F040-30CC
AT17F040-30CU Configuration Memory, 4MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17F040-30CI vs AT17F040-30CU
Part Number Description Manufacturer Compare
XCF04SVO20CES Configuration Memory, 4MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 AMD Xilinx AT17F040-30CI vs XCF04SVO20CES
AT17F040-30CC Configuration Memory, 4MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17F040-30CI vs AT17F040-30CC
AT17F040-10BJC Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 Atmel Corporation AT17F040-30CI vs AT17F040-10BJC
AT17F040-30JU Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation AT17F040-30CI vs AT17F040-30JU
AT17F040-30VJC Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation AT17F040-30CI vs AT17F040-30VJC
XCF04SVOG20CES Configuration Memory, 4MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 AMD Xilinx AT17F040-30CI vs XCF04SVOG20CES
AT17F040A-30JC Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation AT17F040-30CI vs AT17F040A-30JC
AT17F040-30VJI Configuration Memory, 4MX1, Serial, CMOS, PQCC20 Microchip Technology Inc AT17F040-30CI vs AT17F040-30VJI
XC17V04PC20C Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx AT17F040-30CI vs XC17V04PC20C
AT17F040-10BJI Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 Atmel Corporation AT17F040-30CI vs AT17F040-10BJI

Related Parts for AT17F040-30CI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17F040-30CI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17F040-30CI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT17F040-30CI would you like to use for your alert(s)?
  • Please alert me when AT17F040-30CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17F040-30CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17F040-30CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17F040-30CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17F040-30CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17F040-30CI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: