There are no models available for this part yet.
Overview of AT17F16-30CU by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28230CUZ | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier |
CAD Models for AT17F16-30CU by Atmel Corporation
Part Data Attributes for AT17F16-30CU by Atmel Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.1.B.1
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
33 MHz
|
Endurance
|
10000 Write/Erase Cycles
|
JESD-30 Code
|
S-XDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
5.99 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
CONFIGURATION MEMORY
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16MX1
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.14 mm
|
Standby Current-Max
|
0.002 A
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Type
|
NOR TYPE
|
Width
|
5.99 mm
|
Write Cycle Time-Max (tWC)
|
0.03 ms
|
Alternate Parts for AT17F16-30CU
This table gives cross-reference parts and alternative options found for AT17F16-30CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F16-30CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17F16-30CI | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17F16-30CU vs AT17F16-30CI |
AT17F16A-30CU | IC FLASH CONFIG 16M 8LAP | Microchip Technology Inc | AT17F16-30CU vs AT17F16A-30CU |
AT17F16A-30CL | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 | Atmel Corporation | AT17F16-30CU vs AT17F16A-30CL |
AT17F16-30CC | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17F16-30CU vs AT17F16-30CC |
AT17F16A-30CU | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 | Atmel Corporation | AT17F16-30CU vs AT17F16A-30CU |
Related Parts for AT17F16-30CU
-
MVF61NS151CMK50Microcontrollers
-
AT28HC64B-12JUEEPROMs
-
EP4CGX22CF19C8NField Programmable Gate Arrays
-
AT45DB642D-CNUFlash Memories
-
HV9112NG-GSwitching Regulator or Controllers
-
ADXRS300ABGOther Analog ICs
-
ATF1504AS-10JU44Programmable Logic Devices
-
INA2133UOperational Amplifiers
-
STV270N4F3Power Field-Effect Transistors