AT17LV040A-40TC
Description: Configuration Memory, 4MX1, Serial, CMOS, PQFP32

Overview of AT17LV040A-40TC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT17LV040A-40TC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17LV040A-40TC by Microchip Technology Inc

AT17LV040A-40TC
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, TQFP-32
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Memory Density
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Number of Functions
1
Number of Terminals
32
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.27 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
Write Protection
HARDWARE
Want to compare parts?
  1. AT17LV040A-40TC
    Microchip Technology Inc
    Configuration Memory, 4MX1, Serial, CMOS, PQFP32
    VS

Alternate Parts for AT17LV040A-40TC

This table gives cross-reference parts and alternative options found for AT17LV040A-40TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV040A-40TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17F080A-30QL Configuration Memory, 8MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17F080A-30QL
AT17LV010A-10QI Configuration Memory, 1MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, MS-026ABA, PLASTIC, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17LV010A-10QI
AT17C040A10QI Configuration Memory, 4MX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17C040A10QI
AT17LV010A-10PJ Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT17LV040A-40TC vs AT17LV010A-10PJ
AT17C040A-40TC Configuration Memory, 4MX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17C040A-40TC
AT17LV040A-40TC Configuration Memory, 4MX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17LV040A-40TC
AT17F040A-30QL Configuration Memory, 4MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17F040A-30QL
AT17F040A-30QI Configuration Memory, 4MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17F040A-30QI
AT17LV010A-10QC Configuration Memory, 1MX1, Serial, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, MS-026ABA, PLASTIC, TQFP-32 Atmel Corporation AT17LV040A-40TC vs AT17LV010A-10QC
AT17LV010A-10PI Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT17LV040A-40TC vs AT17LV010A-10PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17LV040A-40TC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17LV040A-40TC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT17LV040A-40TC would you like to use for your alert(s)?
  • Please alert me when AT17LV040A-40TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17LV040A-40TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17LV040A-40TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17LV040A-40TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17LV040A-40TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17LV040A-40TC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: