Part Details for AT21CS01-MSHM10-B by Microchip Technology Inc
Overview of AT21CS01-MSHM10-B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT21CS01-MSHM10-B
AT21CS01-MSHM10-B CAD Models
AT21CS01-MSHM10-B Part Data Attributes
|
AT21CS01-MSHM10-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT21CS01-MSHM10-B
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSON, SURF MNT 2,.14X.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-10-09 | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PSSO-N2 | |
Length | 5 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 2 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SURF MNT 2,.14X.2 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Page Size | 8 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.6 V | |
Reverse Pinout | NO | |
Seated Height-Max | 0.4 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.0000015 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 3.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT21CS01-MSHM10-B
This table gives cross-reference parts and alternative options found for AT21CS01-MSHM10-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT21CS01-MSHM10-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT21CS01-MSHM10-T | EEPROM | Microchip Technology Inc | AT21CS01-MSHM10-B vs AT21CS01-MSHM10-T |
AT21CS01-MS11M10-T | EEPROM | Microchip Technology Inc | AT21CS01-MSHM10-B vs AT21CS01-MS11M10-T |