Datasheets
AT21CS01-STHM10-T by: Microchip Technology Inc

EEPROM

Part Details for AT21CS01-STHM10-T by Microchip Technology Inc

Overview of AT21CS01-STHM10-T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AT21CS01-STHM10-T

AT21CS01-STHM10-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT21CS01-STHM10-T Part Data Attributes

AT21CS01-STHM10-T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT21CS01-STHM10-T Microchip Technology Inc EEPROM
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Date Of Intro 2017-10-09
JESD-30 Code R-PDSO-G3
Length 2.9 mm
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 3
Number of Words 128 words
Number of Words Code 128
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Screening Level ISO/TS-16949
Seated Height-Max 1.12 mm
Serial Bus Type 1-WIRE
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.3 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for AT21CS01-STHM10-T

This table gives cross-reference parts and alternative options found for AT21CS01-STHM10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT21CS01-STHM10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT21CS01-STUM10-B EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-STUM10-B
AT21CS01-ST11M10-B EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-ST11M10-B
Part Number Description Manufacturer Compare
AT21CS01-SSHM13-B EEPROM, 128X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-SSHM13-B
AT21CS01-MSHM10-T EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-MSHM10-T
AT21CS01-UUM0B-B EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-UUM0B-B
AT21CS01-SSHM14-B EEPROM, 128X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-SSHM14-B
AT21CS01-UUM10-B EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-UUM10-B
AT21CS01-U11M0B-B EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-U11M0B-B
AT21CS01-ST11M10-T EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-ST11M10-T
AT21CS01-WWUHM10-T EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-WWUHM10-T
AT21CS01-UHM10-T EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-UHM10-T
AT21CS01-U11M10-T EEPROM Microchip Technology Inc AT21CS01-STHM10-T vs AT21CS01-U11M10-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT21CS01-STHM10-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT21CS01-STHM10-T by Microchip Technology Inc

  • Please alert me when AT21CS01-STHM10-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT21CS01-STHM10-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT21CS01-STHM10-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT21CS01-STHM10-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT21CS01-STHM10-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT21CS01-STHM10-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: