There are no models available for this part yet.
Overview of AT24C01A-10SU-2.7 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT24C01A-10SU-2.7 by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 26 |
|
RFQ | ||||
Quest Components | Serial EEPROM, 128 x 8, 8 Pin, Plastic, SOP | 587 |
|
$0.5200 / $1.3000 | Buy Now | ||
Quest Components | Serial EEPROM, 128 x 8, 8 Pin, Plastic, SOP | 15 |
|
$0.6500 / $0.7800 | Buy Now | ||
NexGen Digital | 33452 |
|
RFQ | ||||
Velocity Electronics | Our Stock | 1317 |
|
RFQ |
CAD Models for AT24C01A-10SU-2.7 by Atmel Corporation
Part Data Attributes for AT24C01A-10SU-2.7 by Atmel Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000004 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for AT24C01A-10SU-2.7
This table gives cross-reference parts and alternative options found for AT24C01A-10SU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01A-10SU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C01A-10SU-2.7SL735 | Memory IC | Microchip Technology Inc | AT24C01A-10SU-2.7 vs AT24C01A-10SU-2.7SL735 |
Related Parts for AT24C01A-10SU-2.7
-
AT89C51ID2-SLSUMMicrocontrollers
-
AT24C01B-TH-TEEPROMs
-
XC3S4000-4FGG676IField Programmable Gate Arrays
-
AT49SV802A-90TUFlash Memories
-
AP1506-T5L-USwitching Regulator or Controllers
-
AM2G-1203SZOther Analog ICs
-
XC9536XL-10CS48IProgrammable Logic Devices
-
MCP631-E/SNOperational Amplifiers
-
SPA17N80C3Power Field-Effect Transistors