Part Details for AT24C02CY6-MAHM-T by Atmel Corporation
Overview of AT24C02CY6-MAHM-T by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C02CY6-MAHM-T
AT24C02CY6-MAHM-T CAD Models
AT24C02CY6-MAHM-T Part Data Attributes
|
AT24C02CY6-MAHM-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C02CY6-MAHM-T
Atmel Corporation
EEPROM, 256KX8, Serial, CMOS, PDSO8, 2.00 X 3.00 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C02CY6-MAHM-T
This table gives cross-reference parts and alternative options found for AT24C02CY6-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02CY6-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE80-VMP6TP | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | STMicroelectronics | AT24C02CY6-MAHM-T vs M25PE80-VMP6TP |
AT25DF041A-MH-Y | Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT24C02CY6-MAHM-T vs AT25DF041A-MH-Y |
M45PE40-VMP6G | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT24C02CY6-MAHM-T vs M45PE40-VMP6G |
M25PE80-VMP6TG | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT24C02CY6-MAHM-T vs M25PE80-VMP6TG |
M25P64-VME6TG | Flash, 8MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | AT24C02CY6-MAHM-T vs M25P64-VME6TG |
M25P80-VMP6G | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | AT24C02CY6-MAHM-T vs M25P80-VMP6G |
SST25VF020-20-4C-QAE | Flash, 2MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | AT24C02CY6-MAHM-T vs SST25VF020-20-4C-QAE |
M25P80-VMP6P | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | AT24C02CY6-MAHM-T vs M25P80-VMP6P |
M25P80-VMP3P | 1M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | STMicroelectronics | AT24C02CY6-MAHM-T vs M25P80-VMP3P |
M45PE40-VMP6TG | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | STMicroelectronics | AT24C02CY6-MAHM-T vs M45PE40-VMP6TG |