Memory
AT24C04AN-10SI-2.7
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8

Overview of AT24C04AN-10SI-2.7 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3310SIV#PBF Analog Devices 10A Low Vltg Synch Step-Dwn Si
LTC3310SIV-1#TRMPBF Analog Devices 10A Low Vltg Synch Step-Dwn Si
LTC3310SIV#TRMPBF Analog Devices 10A Low Vltg Synch Step-Dwn Si

Price & Stock for AT24C04AN-10SI-2.7 by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP 6
  • 1 $0.6000
$0.6000 Buy Now

CAD Models for AT24C04AN-10SI-2.7 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C04AN-10SI-2.7 by Atmel Corporation

AT24C04AN-10SI-2.7
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Additional Feature
DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDXR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000004 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C04AN-10SI-2.7
    Atmel Corporation
    EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for AT24C04AN-10SI-2.7

This table gives cross-reference parts and alternative options found for AT24C04AN-10SI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04AN-10SI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1EX24004ASAS0I#S0 Two-wire serial interface 4k EEPROM (512-word x 8-bit), SOP, / Renesas Electronics Corporation AT24C04AN-10SI-2.7 vs R1EX24004ASAS0I#S0
CAT24C04WI-G EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 100-TUBE onsemi AT24C04AN-10SI-2.7 vs CAT24C04WI-G
CAT24C04WE-G 512X8 I2C/2-WIRE SERIAL EEPROM onsemi AT24C04AN-10SI-2.7 vs CAT24C04WE-G
AT24C04AN-10SE-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C04AN-10SI-2.7 vs AT24C04AN-10SE-2.7
AT24C04AN-10SI-2.5 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C04AN-10SI-2.7 vs AT24C04AN-10SI-2.5
AT24C04AN-10SC-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C04AN-10SI-2.7 vs AT24C04AN-10SC-2.7
AT24C04AN-10SU-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C04AN-10SI-2.7 vs AT24C04AN-10SU-2.7
R1EX24004ASAS0A 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 Renesas Electronics Corporation AT24C04AN-10SI-2.7 vs R1EX24004ASAS0A
CAT24C04WE IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC onsemi AT24C04AN-10SI-2.7 vs CAT24C04WE
AT24C04AN-10SI-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C04AN-10SI-2.7 vs AT24C04AN-10SI-2.7
Part Number Description Manufacturer Compare
CAT24C04YI-GT3 EEPROM Serial 4-Kb I2C, TSSOP8, 4.4x3, 3000-REEL onsemi AT24C04AN-10SI-2.7 vs CAT24C04YI-GT3
CAT24C04HU4I-T3 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN onsemi AT24C04AN-10SI-2.7 vs CAT24C04HU4I-T3
CAT24C04TDI-GT3 EEPROM Serial 4-Kb I2C, TSOT-23. 5 Lead, 3000-REEL onsemi AT24C04AN-10SI-2.7 vs CAT24C04TDI-GT3
CAT24C04ZE-T3 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-187, MSOP-8 onsemi AT24C04AN-10SI-2.7 vs CAT24C04ZE-T3
AT24C04AN-10SI-2.5 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C04AN-10SI-2.7 vs AT24C04AN-10SI-2.5
R1EX24004ASAS0I#S0 Two-wire serial interface 4k EEPROM (512-word x 8-bit), SOP, / Renesas Electronics Corporation AT24C04AN-10SI-2.7 vs R1EX24004ASAS0I#S0
AT24C04AN-10SQ-2.7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C04AN-10SI-2.7 vs AT24C04AN-10SQ-2.7
CAT24C04WIT3 32X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi AT24C04AN-10SI-2.7 vs CAT24C04WIT3
CAT24C04HU4E-T3 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 onsemi AT24C04AN-10SI-2.7 vs CAT24C04HU4E-T3
CAT24C04TDE-GT3 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN onsemi AT24C04AN-10SI-2.7 vs CAT24C04TDE-GT3

Related Parts for AT24C04AN-10SI-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C04AN-10SI-2.7 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C04AN-10SI-2.7 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C04AN-10SI-2.7 would you like to use for your alert(s)?
  • Please alert me when AT24C04AN-10SI-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C04AN-10SI-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C04AN-10SI-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C04AN-10SI-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C04AN-10SI-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C04AN-10SI-2.7 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: