Part Details for AT24C04N-10SI-2.7 by Atmel Corporation
Overview of AT24C04N-10SI-2.7 by Atmel Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT24C04N-10SI-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 150 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 7185 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 463 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 120 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Serial EEPROM, 512 x 8, 8 Pin, Plastic, SOP | 245 |
|
$0.5000 / $1.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 2 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2036 |
|
RFQ | |
|
Chip1Cloud | IC EEPROM 4KBIT 400KHZ 8SOIC | 6893 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 260 |
|
$0.5000 / $0.7700 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 6774 |
|
RFQ |
Part Details for AT24C04N-10SI-2.7
AT24C04N-10SI-2.7 CAD Models
AT24C04N-10SI-2.7 Part Data Attributes:
|
AT24C04N-10SI-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C04N-10SI-2.7
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION = 100 YEARS | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C04N-10SI-2.7
This table gives cross-reference parts and alternative options found for AT24C04N-10SI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04N-10SI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C04-3GI | EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | AT24C04N-10SI-2.7 vs IS24C04-3GI |
AT24C04N-10SJ-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C04N-10SI-2.7 vs AT24C04N-10SJ-2.7 |
AT24C04N-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C04N-10SI-2.7 vs AT24C04N-10SU-2.7 |
AT24C04-10TSI-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO5, 2.90 X 1.60 MM, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | AT24C04N-10SI-2.7 vs AT24C04-10TSI-2.7 |