Part Details for AT24C08C-PUM by Atmel Corporation
Overview of AT24C08C-PUM by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C08C-PUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube / IC EEPROM 8KBIT 1MHZ 8DIP | 52871 |
|
$0.2920 / $0.4380 | Buy Now |
Part Details for AT24C08C-PUM
AT24C08C-PUM CAD Models
AT24C08C-PUM Part Data Attributes
|
AT24C08C-PUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C08C-PUM
Atmel Corporation
EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C08C-PUM
This table gives cross-reference parts and alternative options found for AT24C08C-PUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C08C-PUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C32D-STUM-T | EEPROM, 4KX8, Serial, CMOS, PDSO5, 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | AT24C08C-PUM vs AT24C32D-STUM-T |
AT24C02C-STUM-T | EEPROM, 256X8, Serial, CMOS, PDSO5, 2.90 X 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | AT24C08C-PUM vs AT24C02C-STUM-T |
AT24C128BD3-DH-T | EEPROM, 16KX8, Serial, CMOS, 1.80 X 2.20 MM, LEAD FREE AND HALOGEN FREE, ULLGA-8 | Atmel Corporation | AT24C08C-PUM vs AT24C128BD3-DH-T |
M28W160ECB90ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | AT24C08C-PUM vs M28W160ECB90ZB1U |
M28W160ECT100ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | AT24C08C-PUM vs M28W160ECT100ZB1U |
S-93C56BD0II8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | AT24C08C-PUM vs S-93C56BD0II8T1U |
AT93C46DY6-YH-T | EEPROM, 64X16, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, LEAD FREE, MO-229, MLP-8 | Atmel Corporation | AT24C08C-PUM vs AT93C46DY6-YH-T |
W25X80ALZPIG | Flash, 1MX8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | AT24C08C-PUM vs W25X80ALZPIG |
X25F047MI-5T1 | Flash, 512X8, PDSO8, MSOP-8 | Xicor Inc | AT24C08C-PUM vs X25F047MI-5T1 |
S-93C46BD0II8T1U | EEPROM, 64X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | AT24C08C-PUM vs S-93C46BD0II8T1U |