Memory
AT24C1024BN-SH-B
Description: EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8

Overview of AT24C1024BN-SH-B by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for AT24C1024BN-SH-B by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 2
  • 1 $4.0500
  • 3 $2.7000
$2.7000 / $4.0500 Buy Now
Win Source Electronics IC EEPROM 1MBIT 1MHZ 8SOIC 28100
  • 7 $7.3490
  • 17 $6.0300
  • 26 $5.8420
  • 36 $5.6530
  • 46 $5.4650
  • 62 $4.8990
$4.8990 / $7.3490 Buy Now

CAD Models for AT24C1024BN-SH-B by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT24C1024BN-SH-B by Atmel Corporation

AT24C1024BN-SH-B
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.925 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT24C1024BN-SH-B
    Atmel Corporation
    EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for AT24C1024BN-SH-B

This table gives cross-reference parts and alternative options found for AT24C1024BN-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C1024BN-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C1024BN-SH-T EEPROM, 128KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C1024BN-SH-B vs AT24C1024BN-SH-T
Part Number Description Manufacturer Compare
M24M01-RDW6P/K EEPROM STMicroelectronics AT24C1024BN-SH-B vs M24M01-RDW6P/K
AT24C1024BW-SH25-T EEPROM, 128KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C1024BN-SH-B vs AT24C1024BW-SH25-T
24LC1025-I/SM 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc AT24C1024BN-SH-B vs 24LC1025-I/SM
AT24C1024BW-SH25-T EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.209 INCH, HALOGEN AND LEAD FREE, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT24C1024BN-SH-B vs AT24C1024BW-SH25-T
M24M01-RMW6G 1 Mbit serial I2C bus EEPROM STMicroelectronics AT24C1024BN-SH-B vs M24M01-RMW6G
24LC1025-E/SN 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc AT24C1024BN-SH-B vs 24LC1025-E/SN
M24M01-RDW6P 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics AT24C1024BN-SH-B vs M24M01-RDW6P
24LC1025T-I/P 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc AT24C1024BN-SH-B vs 24LC1025T-I/P
24LC1025-E/P 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc AT24C1024BN-SH-B vs 24LC1025-E/P
AT24C1024BW-SH-B EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.209 INCH, HALOGEN AND LEAD FREE, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT24C1024BN-SH-B vs AT24C1024BW-SH-B

Related Parts for AT24C1024BN-SH-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C1024BN-SH-B by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C1024BN-SH-B by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C1024BN-SH-B would you like to use for your alert(s)?
  • Please alert me when AT24C1024BN-SH-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C1024BN-SH-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C1024BN-SH-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C1024BN-SH-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C1024BN-SH-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C1024BN-SH-B by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: