Memory
AT24C16-10TI
Atmel Corporation
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, PLASTIC, TSSOP-8

Overview of AT24C16-10TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT24C16-10TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C16-10TI by Atmel Corporation

AT24C16-10TI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000018 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C16-10TI
    Atmel Corporation
    EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, PLASTIC, TSSOP-8
    VS

Alternate Parts for AT24C16-10TI

This table gives cross-reference parts and alternative options found for AT24C16-10TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16-10TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24C16V8MB EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc AT24C16-10TI vs X24C16V8MB
NM24C16UFEMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UFEMT8
M24C16-DW3T/G 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics AT24C16-10TI vs M24C16-DW3T/G
FM24C16UTMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs FM24C16UTMT8
NM24C16UFVMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UFVMT8
NM24C16UTVMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UTVMT8
NM24C16UEMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UEMT8
X24C16V8M EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc AT24C16-10TI vs X24C16V8M
NM24C16UFMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UFMT8
X24C16V8I EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc AT24C16-10TI vs X24C16V8I
Part Number Description Manufacturer Compare
NM24C16UEMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UEMT8
NM24C16UFMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UFMT8
FM24C16UTEMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs FM24C16UTEMT8
FM24C16UTMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs FM24C16UTMT8
X24C16V8MB EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc AT24C16-10TI vs X24C16V8MB
NM24C16UVMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UVMT8
X24C16V8M EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc AT24C16-10TI vs X24C16V8M
M24C16-DW3T/G 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics AT24C16-10TI vs M24C16-DW3T/G
X24C16V8I EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc AT24C16-10TI vs X24C16V8I
NM24C16UTVMT8 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Fairchild Semiconductor Corporation AT24C16-10TI vs NM24C16UTVMT8

Related Parts for AT24C16-10TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C16-10TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C16-10TI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C16-10TI would you like to use for your alert(s)?
  • Please alert me when AT24C16-10TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C16-10TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C16-10TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C16-10TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C16-10TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C16-10TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: