AT24C16C-XPD-T
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, GREEN, PLASTIC, MO-153AA, TSSOP-8,

Overview of AT24C16C-XPD-T by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT24C16C-XPD-T by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C16C-XPD-T by Atmel Corporation

AT24C16C-XPD-T
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
TSSOP, TSSOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000004 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C16C-XPD-T
    Atmel Corporation
    EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, GREEN, PLASTIC, MO-153AA, TSSOP-8,
    VS

Alternate Parts for AT24C16C-XPD-T

This table gives cross-reference parts and alternative options found for AT24C16C-XPD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16C-XPD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C16C-XPD-T EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-XPD-T vs AT24C16C-XPD-T
AT24C16C-XPD EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, GREEN, PLASTIC, MO-153AA, TSSOP-8, Atmel Corporation AT24C16C-XPD-T vs AT24C16C-XPD
AT24C16C-XPD EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16C-XPD-T vs AT24C16C-XPD
Part Number Description Manufacturer Compare
AT24C16C-XPD EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, GREEN, PLASTIC, MO-153AA, TSSOP-8, Atmel Corporation AT24C16C-XPD-T vs AT24C16C-XPD

Related Parts for AT24C16C-XPD-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C16C-XPD-T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C16C-XPD-T by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C16C-XPD-T would you like to use for your alert(s)?
  • Please alert me when AT24C16C-XPD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C16C-XPD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C16C-XPD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C16C-XPD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C16C-XPD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C16C-XPD-T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: