AT24C256C-SSPD-T
Description: EEPROM, 32KX8, Serial, CMOS, PDSO8

Overview of AT24C256C-SSPD-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
AT25SF161-SSPD-T Renesas Electronics Corporation 16Mbit, 2.5V - 3.6V Range SPI Serial Flash Memory with Dual-I/0 and Quad-IQ Support

Price & Stock for AT24C256C-SSPD-T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AT24C256C-SSPD-T-ND
DigiKey IC EEPROM 256KBIT I2C 8SOIC Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # AT24C256C-SSPD-T
Microchip Technology Inc 400kHz, Auto Grade, 8-SOIC-N, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes 16000

Alternates Available
  • 1 $1.0200
  • 25 $0.9900
  • 100 $0.9300
  • 1,000 $0.8900
  • 5,000 $0.8400
$0.8400 / $1.0200 Buy Now
Onlinecomponents.com I²C Automotive Temperature Serial EEPROM - 256 KB - 2.5V to 5.5V - 8-Pin SOIC - -40°C to +85°C - Tape&Reel RoHS: Compliant 16000 Factory Stock
  • 0 $0
$0 Buy Now
DISTI # AT24C256C-SSPD-T
Avnet Silica EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT24C256C-SSPD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # AT24C256C-SSPD-T
EBV Elektronik EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT24C256C-SSPD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC EEPROM 256KBIT I2C 8SOIC / EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC 4600
  • 7 $7.2070
  • 17 $5.9140
  • 27 $5.7290
  • 37 $5.5440
  • 47 $5.3590
  • 63 $4.8050
$4.8050 / $7.2070 Buy Now

CAD Models for AT24C256C-SSPD-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT24C256C-SSPD-T by Microchip Technology Inc

AT24C256C-SSPD-T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.925 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000006 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C256C-SSPD-T
    Microchip Technology Inc
    EEPROM, 32KX8, Serial, CMOS, PDSO8
    VS

Alternate Parts for AT24C256C-SSPD-T

This table gives cross-reference parts and alternative options found for AT24C256C-SSPD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C256C-SSPD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C256CN-SH-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256CN-SH-T
AT24C256C-SSHL-B-899 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-SSHL-B-899
AT24C256C-SSHL-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256C-SSHL-T
AT24C256CN-SH-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256CN-SH-B
AT24C256C-SSHL-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256C-SSHL-B
AT24C256BN-SH-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256BN-SH-T
AT24C256C-SSPD EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-SSPD
AT24C256CW-SH-B EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256CW-SH-B
AT24C256C-SSHL-T-989 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-SSHL-T-989
AT24C256CW-SH-T EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256CW-SH-T
Part Number Description Manufacturer Compare
AT24C256C-XHL-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256C-XHL-B
AT24C256C-SS9M EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-SS9M
AT24C256B-TH-B EEPROM, 32KX8, Serial, CMOS, PDSO6, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256B-TH-B
AT24C256C-TH-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-SSPD-T vs AT24C256C-TH-T
AT24C256C-TH-T EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-TH-T
AT24C256C-PU EEPROM, 32KX8, Serial, PDIP8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-PU
AT24C256C-X9M EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-X9M
AT24C256C-X9M-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-X9M-T
AT24C256C-SSHL-T-899 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-SSHL-T-899
AT24C256C-TH-B EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSPD-T vs AT24C256C-TH-B

Related Parts for AT24C256C-SSPD-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C256C-SSPD-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C256C-SSPD-T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT24C256C-SSPD-T would you like to use for your alert(s)?
  • Please alert me when AT24C256C-SSPD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C256C-SSPD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C256C-SSPD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C256C-SSPD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C256C-SSPD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C256C-SSPD-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: