Datasheets
AT24C512C-SSHD-T by:

IC EEPROM 512KBIT 1MHZ 8SOIC

Part Details for AT24C512C-SSHD-T by Microchip Technology Inc

Overview of AT24C512C-SSHD-T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT24C512C-SSHD-T

Part # Distributor Description Stock Price Buy
DISTI # 15AC6318
Newark Eeprom, 512Kbit, I2C, Wsoic-8, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24C512C-SSHD-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 32328
  • 1 $1.4300
  • 10 $1.4100
  • 25 $1.3900
  • 50 $1.3700
  • 100 $1.3400
$1.3400 / $1.4300 Buy Now
DISTI # AT24C512C-SSHD-TCT-ND
DigiKey IC EEPROM 512KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14571
In Stock
  • 1 $1.2100
  • 25 $1.1640
  • 100 $1.1124
  • 4,000 $1.1124
$1.1124 / $1.2100 Buy Now
DISTI # AT24C512C-SSHD-T
Avnet Americas EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24C512C-SSHD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $1.1700
  • 25 $1.1300
  • 100 $1.0800
$1.0800 / $1.1700 Buy Now
DISTI # 556-AT24C512C-SSHD-T
Mouser Electronics EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V RoHS: Compliant 15014
  • 1 $1.1700
  • 25 $1.1300
  • 100 $1.0800
$1.0800 / $1.1700 Buy Now
DISTI # V72:2272_07456991
Arrow Electronics EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2237 Container: Cut Strips Americas - 431
  • 1 $1.1673
  • 10 $1.1556
  • 25 $1.1278
  • 100 $1.1210
  • 250 $1.1141
$1.1141 / $1.1673 Buy Now
DISTI # AT24C512C-SSHD-T
Microchip Technology Inc 2.5-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 45713
  • 1 $1.1700
  • 25 $1.1300
  • 100 $1.0800
  • 1,000 $0.9270
  • 5,000 $0.8910
$0.8910 / $1.1700 Buy Now
Future Electronics AT24C512C Series 512 Kb (64 K x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 4000
Reel
  • 4,000 $1.0600
$1.0600 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 512Kbit (64K x 8) - 3.3V/5V - 8-Pin SOIC N - Tape&Reel 8000 In Stock
24000 Factory Stock
  • 250 $1.0600
  • 500 $1.0500
  • 1,000 $1.0400
  • 4,000 $1.0300
  • 8,000 $1.0200
  • 12,000 $1.0000
  • 16,000 $0.9900
$0.9900 / $1.0600 Buy Now
DISTI # 66983528
Verical EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2305 Americas - 8000
  • 250 $1.3947
$1.3947 Buy Now
DISTI # 63461713
Verical EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2237 Americas - 431
  • 6 $1.1673
  • 10 $1.1556
  • 25 $1.1278
  • 100 $1.1210
  • 250 $1.1141
$1.1141 / $1.1673 Buy Now
DISTI # AT24C512C-SSHD-T
Avnet Americas EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24C512C-SSHD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $1.1700
  • 25 $1.1300
  • 100 $1.0800
$1.0800 / $1.1700 Buy Now
Ameya Holding Limited IC EEPROM 512KBIT 1MHZ 8SOIC 221938
RFQ
NAC 2.5-5.5V, 1MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 1 $1.2800
  • 100 $1.1500
  • 500 $1.0600
  • 1,000 $1.0400
$1.0400 / $1.2800 Buy Now
DISTI # AT24C512C-SSHD-T
Avnet Silica EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT24C512C-SSHD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 6 Days Silica - 28000
Buy Now
CHIPMALL.COM LIMITED 512Kbit I2C SOIC-8 EEPROM ROHS 5307
  • 5 $0.5279
  • 50 $0.3960
  • 150 $0.3530
  • 500 $0.3271
  • 2,500 $0.3142
$0.3142 / $0.5279 Buy Now
DISTI # AT24C512C-SSHD-T
EBV Elektronik EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT24C512C-SSHD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 2345591
element14 Asia-Pacific SERIAL EEPROM, 512KBIT, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 32338
  • 1 $1.7346
  • 25 $1.5205
  • 100 $1.2548
$1.2548 / $1.7346 Buy Now
DISTI # 2345591
Farnell SERIAL EEPROM, 512KBIT, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 32328
  • 1 $1.7158
  • 25 $1.5029
  • 100 $1.2399
$1.2399 / $1.7158 Buy Now
LCSC 512Kbit I2C SOIC-8 EEPROM ROHS 5307
  • 1 $0.5387
  • 10 $0.4495
  • 30 $0.4041
  • 100 $0.3602
  • 500 $0.3338
  • 1,000 $0.3206
$0.3206 / $0.5387 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 12500
  • 4,000 $1,520.0000
  • 8,000 $2,605.7100
$1,520.0000 / $2,605.7100 Buy Now
Master Electronics EEPROM - Serial-I²C - 512Kbit (64K x 8) - 3.3V/5V - 8-Pin SOIC N - Tape&Reel 8000 In Stock
24000 Factory Stock
  • 250 $1.0600
  • 500 $1.0500
  • 1,000 $1.0400
  • 4,000 $1.0300
  • 8,000 $1.0200
  • 12,000 $1.0000
  • 16,000 $0.9900
$0.9900 / $1.0600 Buy Now

Part Details for AT24C512C-SSHD-T

AT24C512C-SSHD-T CAD Models

AT24C512C-SSHD-T Part Data Attributes:

AT24C512C-SSHD-T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT24C512C-SSHD-T Microchip Technology Inc IC EEPROM 512KBIT 1MHZ 8SOIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature DATA RETENTION TIME @ 55 DEGREE CENTIGRADE
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 524288 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3.3 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for AT24C512C-SSHD-T

This table gives cross-reference parts and alternative options found for AT24C512C-SSHD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C512C-SSHD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT24C512C-SHM-B EEPROM, 64KX8, Serial, PDSO8 Microchip Technology Inc AT24C512C-SSHD-T vs AT24C512C-SHM-B
AT24C512C-MAHM-E EEPROM, 64KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C512C-SSHD-T vs AT24C512C-MAHM-E

AT24C512C-SSHD-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C512C-SSHD-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C512C-SSHD-T by Microchip Technology Inc

  • Please alert me when AT24C512C-SSHD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C512C-SSHD-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C512C-SSHD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C512C-SSHD-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C512C-SSHD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C512C-SSHD-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: