AT25010B-SSHL-T-899
Microchip Technology Inc
Description: EEPROM, 128X8, Serial, CMOS, PDSO8

Overview of AT25010B-SSHL-T-899 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT25010B-SSHL-T-899 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25010B-SSHL-T-899 by Microchip Technology Inc

AT25010B-SSHL-T-899
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.925 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Reverse Pinout
NO
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
5e-7 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25010B-SSHL-T-899
    Microchip Technology Inc
    EEPROM, 128X8, Serial, CMOS, PDSO8
    VS

Alternate Parts for AT25010B-SSHL-T-899

This table gives cross-reference parts and alternative options found for AT25010B-SSHL-T-899. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25010B-SSHL-T-899, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25010B-SSPD EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25010B-SSHL-T-899 vs AT25010B-SSPD
AT25010B-SSHL-B IC EEPROM 1KBIT 20MHZ 8SOIC Microchip Technology Inc AT25010B-SSHL-T-899 vs AT25010B-SSHL-B
AT25010B-SSHL-B-899 EEPROM, 128X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25010B-SSHL-T-899 vs AT25010B-SSHL-B-899
AT25010B-SSHL-T IC EEPROM 1KBIT 20MHZ 8SOIC Microchip Technology Inc AT25010B-SSHL-T-899 vs AT25010B-SSHL-T
Part Number Description Manufacturer Compare
CAT25010ZI-TE13 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi AT25010B-SSHL-T-899 vs CAT25010ZI-TE13
CAT25010VA 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi AT25010B-SSHL-T-899 vs CAT25010VA
CAT25010VP2A-T3 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 onsemi AT25010B-SSHL-T-899 vs CAT25010VP2A-T3
AT25010A-10PK-2.7C EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT25010B-SSHL-T-899 vs AT25010A-10PK-2.7C
CAT25010U-TE13REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor AT25010B-SSHL-T-899 vs CAT25010U-TE13REV-B
CAT25010ZE-TE13 IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8, Programmable ROM onsemi AT25010B-SSHL-T-899 vs CAT25010ZE-TE13
CAT25010VP2IGT3 128X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi AT25010B-SSHL-T-899 vs CAT25010VP2IGT3
CAT25010VI-TE13REV-C 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi AT25010B-SSHL-T-899 vs CAT25010VI-TE13REV-C
CAT25010HU4I-T3 IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8, Programmable ROM onsemi AT25010B-SSHL-T-899 vs CAT25010HU4I-T3
CAT25010VP2ET 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, CASE 511AK-01, TDFN-8 onsemi AT25010B-SSHL-T-899 vs CAT25010VP2ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25010B-SSHL-T-899 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25010B-SSHL-T-899 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT25010B-SSHL-T-899 would you like to use for your alert(s)?
  • Please alert me when AT25010B-SSHL-T-899 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25010B-SSHL-T-899 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25010B-SSHL-T-899 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25010B-SSHL-T-899 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25010B-SSHL-T-899.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25010B-SSHL-T-899 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: