AT25320B-SS9MGV-T
Description: EEPROM, 4KX8, Serial, CMOS, PDSO8

Overview of AT25320B-SS9MGV-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AT25320B-SS9MGV-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25320B-SS9MGV-T by Microchip Technology Inc

AT25320B-SS9MGV-T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.5 V
Reverse Pinout
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000009 A
Supply Current-Max
0.007 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25320B-SS9MGV-T
    Microchip Technology Inc
    EEPROM, 4KX8, Serial, CMOS, PDSO8
    VS

Alternate Parts for AT25320B-SS9MGV-T

This table gives cross-reference parts and alternative options found for AT25320B-SS9MGV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25320B-SS9MGV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25320B-SSPD-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-SSPD-T
AT25320B-SSHL-T-537 EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-SSHL-T-537
AT25320B-SSHL-T IC EEPROM 32KBIT 20MHZ 8SOIC Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-SSHL-T
AT25320B-SSPD-T EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25320B-SS9MGV-T vs AT25320B-SSPD-T
AT25320B-SSHL-B EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25320B-SS9MGV-T vs AT25320B-SSHL-B
AT25320B-SSPDGV-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-SSPDGV-T
AT25320B-SSHL-T EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25320B-SS9MGV-T vs AT25320B-SSHL-T
AT25320B-SSHL-B IC EEPROM 32KBIT 20MHZ 8SOIC Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-SSHL-B
Part Number Description Manufacturer Compare
M95320-RMB3P/P 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics AT25320B-SS9MGV-T vs M95320-RMB3P/P
M95320-RMB3/B 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics AT25320B-SS9MGV-T vs M95320-RMB3/B
AT25320B-XPDGV-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-XPDGV-T
M95320-RMB3TG/P 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics AT25320B-SS9MGV-T vs M95320-RMB3TG/P
AT25320B-XHL-B-899 EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-XHL-B-899
AT25320B-MA9MGV-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-MA9MGV-T
AT25320BU2-UU-T EEPROM, 4KX8, Serial, CMOS, PBGA8, 2.35 X 3.73 MM, 0.75 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-8 Atmel Corporation AT25320B-SS9MGV-T vs AT25320BU2-UU-T
AT25320B-SSPDGV-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-SSPDGV-T
GT25C32-2UDLI-TR EEPROM, 4KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, DFN-8 Giantec Semiconductor Inc AT25320B-SS9MGV-T vs GT25C32-2UDLI-TR
AT25320B-X9MGV-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25320B-SS9MGV-T vs AT25320B-X9MGV-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25320B-SS9MGV-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25320B-SS9MGV-T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT25320B-SS9MGV-T would you like to use for your alert(s)?
  • Please alert me when AT25320B-SS9MGV-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25320B-SS9MGV-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25320B-SS9MGV-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25320B-SS9MGV-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25320B-SS9MGV-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25320B-SS9MGV-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: