-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3274
|
Newark | 8 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-N 150Mil (Tape & Reel), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25DF081A-SSH-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1166-1-ND
|
DigiKey | IC FLASH 8MBIT SPI 100MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6729 In Stock |
|
$1.0925 / $1.5200 | Buy Now |
DISTI #
AT25DF081A-SSH-T
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8-Pin SOIC T/R - Tape and Reel (Alt: AT25DF081A-SSH-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
|
Renesas Electronics America | IC FLASH 8MBIT SPI 100MHZ 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 6829 |
|
$1.0925 / $1.5200 | Buy Now |
DISTI #
AT25DF081A-SSH-T
|
Avnet Asia | Flash Mem Serial-SPI 3.3V 8M-Bit 1M x 8 8-Pin SOIC T/R (Alt: AT25DF081A-SSH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.8118 / $0.9079 | Buy Now |
DISTI #
AT25DF081A-SSH-T
|
Avnet Silica | Flash Mem Serial-SPI 3.3V 8M-Bit 1M x 8 8-Pin SOIC T/R (Alt: AT25DF081A-SSH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF081A-SSH-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF081A-SSH-T
Renesas Electronics Corporation
8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF081A-SSH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081A-SSH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF081A-SSH-B | Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, WSOIC-8 | Atmel Corporation | AT25DF081A-SSH-T vs AT25DF081A-SSH-B |
AT25DF081A-SSH-B | 8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-N, 98/Tube | Renesas Electronics Corporation | AT25DF081A-SSH-T vs AT25DF081A-SSH-B |
AT25DF081A-SSH-T | Flash, 8MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25DF081A-SSH-T vs AT25DF081A-SSH-T |