-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX1, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6040
|
Newark | Flash Memory, 8Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:8Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:100Mhz, Access Time:-, Supply Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT25DF081A-SSH-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2600 |
|
$1.1800 / $1.5800 | Buy Now |
|
Quest Components | 8M X 1 FLASH 2.7V PROM, PDSO8 | 550 |
|
$0.9375 / $1.8750 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 35 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 11000 |
|
RFQ | |
|
Win Source Electronics | NOR Flash Serial (SPI, Dual SPI) 3.3V 8M-bit 1M x 8 8-Pin SOIC T/R / IC FLASH 8MBIT 100MHZ 8SOIC | 38000 |
|
$4.0750 / $6.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF081A-SSH-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF081A-SSH-T
Adesto Technologies Corporation
Flash, 8MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF081A-SSH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081A-SSH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF081A-SSH-B | Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, WSOIC-8 | Atmel Corporation | AT25DF081A-SSH-T vs AT25DF081A-SSH-B |
AT25DF081A-SSH-T | 8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT25DF081A-SSH-T vs AT25DF081A-SSH-T |
AT25DF081A-SSH-B | Flash, 8MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25DF081A-SSH-T vs AT25DF081A-SSH-B |