-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2Mbit Ultra-low Energy Serial Flash Memory, SOIC-N, 98/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5943
|
Newark | Flash Memory, 2Mbit, -40 To 85Deg C Rohs Compliant: Yes |Renesas AT25EU0021A-SSHN-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4890 |
|
$0.2190 / $0.3220 | Buy Now |
DISTI #
1695-AT25EU0021A-SSHN-B-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4413 In Stock |
|
$0.1750 / $0.2200 | Buy Now |
DISTI #
AT25EU0021A-SSHN-B
|
Avnet Americas | NOR Flash 2Mbit 256K X 8 Serial-SPI 1.65V to 3.6V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25EU0021A-SSHN-B) RoHS: Not Compliant Min Qty: 7840 Package Multiple: 98 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1778 / $0.2030 | Buy Now |
DISTI #
988-AT25EU0021ASSHNB
|
Mouser Electronics | NOR Flash 2 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash RoHS: Compliant | 9630 |
|
$0.2150 / $0.3300 | Buy Now |
|
Renesas Electronics America | IC FLASH 2MBIT SPI/QUAD 8SOIC Min Qty: 1 Container: Tube | 4413 |
|
$0.2241 / $0.3300 | Buy Now |
DISTI #
AT25EU0021A-SSHN-B
|
Avnet Americas | NOR Flash 2Mbit 256K X 8 Serial-SPI 1.65V to 3.6V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25EU0021A-SSHN-B) RoHS: Not Compliant Min Qty: 7840 Package Multiple: 98 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1778 / $0.2030 | Buy Now |
DISTI #
AT25EU0021A-SSHN-B
|
Avnet Silica | NOR Flash 2Mbit 256K X 8 Serial-SPI 1.65V to 3.6V 8-Pin SOIC Bulk (Alt: AT25EU0021A-SSHN-B) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25EU0021A-SSHN-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25EU0021A-SSHN-B
Renesas Electronics Corporation
2Mbit Ultra-low Energy Serial Flash Memory, SOIC-N, 98/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0000145 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25EU0021A-SSHN-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25EU0021A-SSHN-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25EU0021A-SSHN-T | 2Mbit Ultra-low Energy Serial Flash Memory, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT25EU0021A-SSHN-B vs AT25EU0021A-SSHN-T |