Part Details for AT25F4096Y4-10YH-2.7 by Atmel Corporation
Overview of AT25F4096Y4-10YH-2.7 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT25F4096Y4-10YH-2.7
AT25F4096Y4-10YH-2.7 CAD Models
AT25F4096Y4-10YH-2.7 Part Data Attributes
|
AT25F4096Y4-10YH-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25F4096Y4-10YH-2.7
Atmel Corporation
EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 4.9 MM, GREEN, SAP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | VSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 4.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25F4096Y4-10YH-2.7
This table gives cross-reference parts and alternative options found for AT25F4096Y4-10YH-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F4096Y4-10YH-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95M01-DFCS6P/KF | EEPROM | STMicroelectronics | AT25F4096Y4-10YH-2.7 vs M95M01-DFCS6P/KF |
S25FL008A0LNFI03 | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | AT25F4096Y4-10YH-2.7 vs S25FL008A0LNFI03 |
MX25L8005ZMC-15G | Flash, 8MX1, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8 | Macronix International Co Ltd | AT25F4096Y4-10YH-2.7 vs MX25L8005ZMC-15G |
M25P40SVMS6TG/X | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | Numonyx Memory Solutions | AT25F4096Y4-10YH-2.7 vs M25P40SVMS6TG/X |
AT45DB021D-MH-T | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Adesto Technologies Corporation | AT25F4096Y4-10YH-2.7 vs AT45DB021D-MH-T |
AT25DF081A-MH-Y | Flash, 8MX1, PDSO8, UDFN-8 | Adesto Technologies Corporation | AT25F4096Y4-10YH-2.7 vs AT25DF081A-MH-Y |
AT17N256-10PC | Configuration Memory, 256KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT25F4096Y4-10YH-2.7 vs AT17N256-10PC |
M25P20-VMP6TG | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT25F4096Y4-10YH-2.7 vs M25P20-VMP6TG |
W25X40VZPC | Flash, 4MX1, 6 X 5 MM, WSON-8 | Winbond Electronics Corp | AT25F4096Y4-10YH-2.7 vs W25X40VZPC |
AT45DB081D-SSU | Flash, 8MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25F4096Y4-10YH-2.7 vs AT45DB081D-SSU |