Memory
AT25F512AN-10SI-2.7
Atmel Corporation
Description: EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Overview of AT25F512AN-10SI-2.7 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3310SIV#PBF Analog Devices 10A Low Vltg Synch Step-Dwn Si
LTC3310SIV-1#TRMPBF Analog Devices 10A Low Vltg Synch Step-Dwn Si
LTC3310SIV#TRMPBF Analog Devices 10A Low Vltg Synch Step-Dwn Si

CAD Models for AT25F512AN-10SI-2.7 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25F512AN-10SI-2.7 by Atmel Corporation

AT25F512AN-10SI-2.7
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
20 MHz
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25F512AN-10SI-2.7
    Atmel Corporation
    EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for AT25F512AN-10SI-2.7

This table gives cross-reference parts and alternative options found for AT25F512AN-10SI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F512AN-10SI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25F512N-10SI-2.7 EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT25F512AN-10SI-2.7 vs AT25F512N-10SI-2.7
AT25F512N-10SC-2.7 Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT25F512AN-10SI-2.7 vs AT25F512N-10SC-2.7
M25P05-VMN6 64KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics AT25F512AN-10SI-2.7 vs M25P05-VMN6
Part Number Description Manufacturer Compare
CAT25512YE-GT3 EEPROM Serial 512-Kb SPI, TSSOP8, 4.4x3, 3000-REEL onsemi AT25F512AN-10SI-2.7 vs CAT25512YE-GT3
M95512-WMN4TP/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 STMicroelectronics AT25F512AN-10SI-2.7 vs M95512-WMN4TP/K
M95512-WDW6T 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics AT25F512AN-10SI-2.7 vs M95512-WDW6T
M95512-RMN6TP 512 Kbit SPI bus EEPROM with high-speed clock STMicroelectronics AT25F512AN-10SI-2.7 vs M95512-RMN6TP
R1EX25512ASA00A 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 Renesas Electronics Corporation AT25F512AN-10SI-2.7 vs R1EX25512ASA00A
M95512-DRDW3TG/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics AT25F512AN-10SI-2.7 vs M95512-DRDW3TG/K
HN58X25512FPI 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 5.30 X 5.65 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 Renesas Electronics Corporation AT25F512AN-10SI-2.7 vs HN58X25512FPI
CAT25512XE-T2 EEPROM Serial 512-Kb SPI, SOIC-8, 208 mils, 2000-REEL onsemi AT25F512AN-10SI-2.7 vs CAT25512XE-T2
M95512-DRMN6TP 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT25F512AN-10SI-2.7 vs M95512-DRMN6TP
M95512-DWMN4P/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 STMicroelectronics AT25F512AN-10SI-2.7 vs M95512-DWMN4P/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25F512AN-10SI-2.7 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25F512AN-10SI-2.7 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT25F512AN-10SI-2.7 would you like to use for your alert(s)?
  • Please alert me when AT25F512AN-10SI-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25F512AN-10SI-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25F512AN-10SI-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25F512AN-10SI-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25F512AN-10SI-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25F512AN-10SI-2.7 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: