Part Details for AT25F512AY4-10YH-2.7 by Atmel Corporation
Overview of AT25F512AY4-10YH-2.7 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25F512AY4-10YH-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.3432 / $3.2760 | Buy Now |
|
Quest Components | 800 |
|
$1.9013 / $4.3875 | Buy Now |
Part Details for AT25F512AY4-10YH-2.7
AT25F512AY4-10YH-2.7 CAD Models
AT25F512AY4-10YH-2.7 Part Data Attributes
|
AT25F512AY4-10YH-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25F512AY4-10YH-2.7
Atmel Corporation
EEPROM, 64KX8, Serial, CMOS, PDSO8, 6 X 4.90 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 6 X 4.90 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 4.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25F512AY4-10YH-2.7
This table gives cross-reference parts and alternative options found for AT25F512AY4-10YH-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F512AY4-10YH-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF512-20-4C-QAE | Flash, 512KX1, PDSO8, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | AT25F512AY4-10YH-2.7 vs SST25VF512-20-4C-QAE |
SST25VF512A-33-4C-QAE | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | AT25F512AY4-10YH-2.7 vs SST25VF512A-33-4C-QAE |
AT25F512Y4-10YU-2.7 | Flash, 64KX8, 6 X 4.90 MM, LEAD AND HALOGEN FREE, SAP-8 | Atmel Corporation | AT25F512AY4-10YH-2.7 vs AT25F512Y4-10YU-2.7 |
SST25VF512A-33-4E-QAE | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | AT25F512AY4-10YH-2.7 vs SST25VF512A-33-4E-QAE |
SST25VF512A-33-4I-QAE | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | AT25F512AY4-10YH-2.7 vs SST25VF512A-33-4I-QAE |
AT25F512Y4-10YU-2.7 | Flash, 64KX8 | Microchip Technology Inc | AT25F512AY4-10YH-2.7 vs AT25F512Y4-10YU-2.7 |
SST25VF512-20-4I-QAE | Flash, 512KX1, PDSO8, WSON-8 | Silicon Storage Technology | AT25F512AY4-10YH-2.7 vs SST25VF512-20-4I-QAE |