There are no models available for this part yet.
Overview of AT25SF081-SSHF-T by Dialog Semiconductor GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF081-SSHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF081-SSHF-B | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF081-SHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
CAD Models for AT25SF081-SSHF-T by Dialog Semiconductor GmbH
Part Data Attributes for AT25SF081-SSHF-T by Dialog Semiconductor GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALOG SEMICONDUCTOR GMBH
|
Reach Compliance Code
|
compliant
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.925 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
3 V
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
QSPI
|
Standby Current-Max
|
0.000025 A
|
Supply Current-Max
|
0.016 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
NOR TYPE
|
Width
|
3.9 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for AT25SF081-SSHF-T
This table gives cross-reference parts and alternative options found for AT25SF081-SSHF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF081-SSHF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25SF081B-SSHD-B | Flash, 1MX8, PDSO8 | Renesas Electronics Corporation | AT25SF081-SSHF-T vs AT25SF081B-SSHD-B |
AT25SF081B-SSHB-B | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 98/Tube | Renesas Electronics Corporation | AT25SF081-SSHF-T vs AT25SF081B-SSHB-B |
AT25SF081B-SSHB-T | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT25SF081-SSHF-T vs AT25SF081B-SSHB-T |
AT25SF081-SSHF-B | Flash, 8MX1, PDSO8, | Dialog Semiconductor GmbH | AT25SF081-SSHF-T vs AT25SF081-SSHF-B |
Related Parts for AT25SF081-SSHF-T
-
AT25SF081-MHD-TFlash Memories
-
STM32F401RCT6Microcontrollers
-
LMR14203XMKSwitching Regulator or Controllers
-
IRS2153DSPBFPeripheral Drivers
-
AT25HP512-10CI-2.7EEPROMs
-
ATF22V10CQZ-20XCProgrammable Logic Devices
-
AS1912R-TPower Management Circuits
-
LD1117S25Linear Regulator ICs
-
ER802_T0_00001Rectifier Diodes