-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF081B-SHB-T | Renesas Electronics Corporation | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081B-DWF | Renesas Electronics Corporation | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081B-MAHB-T | Renesas Electronics Corporation | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9060
|
Newark | 8 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tube), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25SF081B-SHB-B RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.6930 | Buy Now |
DISTI #
1265-AT25SF081B-SHB-B-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 4500 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3436 | Buy Now |
DISTI #
AT25SF081B-SHB-B
|
Avnet Americas | 8-SOIC-W, IND TEMP, 2.7V, TUBE - Rail/Tube (Alt: AT25SF081B-SHB-B) RoHS: Compliant Min Qty: 4500 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2667 / $0.3045 | Buy Now |
DISTI #
724-AT25SF081B-SHB-B
|
Mouser Electronics | NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash RoHS: Compliant | 0 |
|
$0.3300 / $0.3430 | Order Now |
DISTI #
AT25SF081B-SHB-B
|
Avnet Silica | 8-SOIC-W, IND TEMP, 2.7V, TUBE (Alt: AT25SF081B-SHB-B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25SF081B-SHB-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25SF081B-SHB-B
Renesas Electronics Corporation
8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.29 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25SF081B-SHB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25SF081B-SHB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25SF081-SHF-B | Flash, 8MX1, PDSO8, | Dialog Semiconductor GmbH | AT25SF081B-SHB-B vs AT25SF081-SHF-B |
AT25SF081B-SHD-B | Flash, 1MX8, PDSO8 | Renesas Electronics Corporation | AT25SF081B-SHB-B vs AT25SF081B-SHD-B |
AT25SF081B-SHD-T | Flash, 1MX8, PDSO8 | Renesas Electronics Corporation | AT25SF081B-SHB-B vs AT25SF081B-SHD-T |
AT25SF081B-SHB-T | 8Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT25SF081B-SHB-B vs AT25SF081B-SHB-T |
AT25SF081-SHF-T | Flash, 8MX1, PDSO8, | Dialog Semiconductor GmbH | AT25SF081B-SHB-B vs AT25SF081-SHF-T |