AT25XE041D-SSHN-B
Description: 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support, SOIC-N, 98/Tube

Overview of AT25XE041D-SSHN-B by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AT25XE041D-SSHN-B Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support
AT25XE041D-SSHN-T Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support
AT25XE041D-SHN-T Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support

Price & Stock for AT25XE041D-SSHN-B by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH9081
Newark 4 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Soic-N 150Mil (Tube), Fusionhd System Enhancing (Single, Dual, Quad) Spi Nor Flash Rohs Compliant: Yes |Renesas AT25XE041D-SSHN-B RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $0.7740
  • 100 $0.5240
  • 500 $0.4530
  • 1,000 $0.3950
  • 2,500 $0.3190
  • 10,000 $0.3100
$0.3100 / $0.7740 Buy Now
DISTI # 1695-AT25XE041D-SSHN-B-ND
DigiKey IC FLASH 4MBIT SPI/QUAD 8SOIC Min Qty: 7840 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 7,840 $0.3272
$0.3272 Buy Now
DISTI # AT25XE041D-SSHN-B
Avnet Americas Flash Memory with Multi-I/O Support 4Mbit 1.65V to 3.6V SPI Serial 8-Pin SOIC-N Tube - Rail/Tube (Alt: AT25XE041D-SSHN-B) RoHS: Compliant Min Qty: 7840 Package Multiple: 98 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 7,840 $0.3480
  • 8,036 $0.3408
  • 15,876 $0.3336
  • 39,200 $0.3264
  • 78,400 $0.3192
  • 392,000 $0.3120
  • 784,000 $0.3048
$0.3048 / $0.3480 Buy Now
DISTI # 724-AT25XE041DSSHNB
Mouser Electronics NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash RoHS: Compliant 5564
  • 1 $0.5400
  • 10 $0.5350
  • 98 $0.4380
  • 588 $0.4260
  • 1,078 $0.4140
  • 2,548 $0.3930
  • 10,094 $0.3660
$0.3660 / $0.5400 Buy Now

CAD Models for AT25XE041D-SSHN-B by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT25XE041D-SSHN-B by Renesas Electronics Corporation

AT25XE041D-SSHN-B
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC-N
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES WITH 1.65V MIN @108MHZ FREQ
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.925 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000019 A
Supply Current-Max
0.0175 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE
Want to compare parts?
  1. AT25XE041D-SSHN-B
    Renesas Electronics Corporation
    4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support, SOIC-N, 98/Tube
    VS

Alternate Parts for AT25XE041D-SSHN-B

This table gives cross-reference parts and alternative options found for AT25XE041D-SSHN-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25XE041D-SSHN-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25XE041D-SSHN-T 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support, SOIC-N, 4000/Tape & Reel Renesas Electronics Corporation AT25XE041D-SSHN-B vs AT25XE041D-SSHN-T
Part Number Description Manufacturer Compare
AT25XE041D-SSHN-T 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Multi-I/O Support, SOIC-N, 4000/Tape & Reel Renesas Electronics Corporation AT25XE041D-SSHN-B vs AT25XE041D-SSHN-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25XE041D-SSHN-B by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25XE041D-SSHN-B by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of AT25XE041D-SSHN-B would you like to use for your alert(s)?
  • Please alert me when AT25XE041D-SSHN-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25XE041D-SSHN-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25XE041D-SSHN-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25XE041D-SSHN-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25XE041D-SSHN-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25XE041D-SSHN-B by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: