Part Details for AT25XV041B-MHV-Y by Renesas Electronics Corporation
Overview of AT25XV041B-MHV-Y by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25XV041B-XMHV-B | Renesas Electronics Corporation | 4Mbit, 1.65 V to 4.4 V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25XV041B-SSHV-B | Renesas Electronics Corporation | 4Mbit, 1.65 V to 4.4 V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25XV041B-SSHV-T | Renesas Electronics Corporation | 4Mbit, 1.65 V to 4.4 V Range SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for AT25XV041B-MHV-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3456
|
Newark | 4 Mbit, Ultra Wide Vcc (1.65V To 4.4V), -40C To 85C, Dfn 5X6 (Tray), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25XV041B-MHV-Y RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4600 | Buy Now |
DISTI #
AT25XV041B-MHV-Y-ND
|
DigiKey | IC FLASH 4MBIT SPI 85MHZ 8UDFN Min Qty: 2850 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2853 | Buy Now |
DISTI #
724-AT25XV041B-MHV-Y
|
Mouser Electronics | NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash RoHS: Compliant | 0 |
|
$1.2300 / $1.2400 | Order Now |
Part Details for AT25XV041B-MHV-Y
AT25XV041B-MHV-Y CAD Models
AT25XV041B-MHV-Y Part Data Attributes
|
AT25XV041B-MHV-Y
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25XV041B-MHV-Y
Renesas Electronics Corporation
Flash, 512KX8, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Max (Vsup) | 4.4 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25XV041B-MHV-Y
This table gives cross-reference parts and alternative options found for AT25XV041B-MHV-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25XV041B-MHV-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25XV041B-MHV-T | 4Mbit, 1.65 V to 4.4 V Range SPI Serial Flash Memory with Dual I/O Support, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | AT25XV041B-MHV-Y vs AT25XV041B-MHV-T |