-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FLASH 8MBIT 70MHZ 8SOIC | 3180 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 8MBIT 70MHZ 8SOIC | 15800 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT26DF081A-SSU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT26DF081A-SSU
Atmel Corporation
Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000035 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT26DF081A-SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT26DF081A-SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17N512-10PI | Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT26DF081A-SSU vs AT17N512-10PI |
W25Q80BVUXIG | Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | Winbond Electronics Corp | AT26DF081A-SSU vs W25Q80BVUXIG |
M25PE20-VMP6P | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT26DF081A-SSU vs M25PE20-VMP6P |
M25P40-VMC6TGBA | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | Micron Technology Inc | AT26DF081A-SSU vs M25P40-VMC6TGBA |
MX25V2006EZNI-13G | Flash, 1MX2, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | AT26DF081A-SSU vs MX25V2006EZNI-13G |
AT17C010-10PI | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | AT26DF081A-SSU vs AT17C010-10PI |
MX25L2005ZNI-12G | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | AT26DF081A-SSU vs MX25L2005ZNI-12G |
W25X80VDACG | Flash, 8MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Winbond Electronics Corp | AT26DF081A-SSU vs W25X80VDACG |
M25P40SVMS6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT26DF081A-SSU vs M25P40SVMS6TG |
S25L004A0LNAI001 | Flash, 4MX1, 5 X 6 MM, USON-8 | Spansion | AT26DF081A-SSU vs S25L004A0LNAI001 |