Part Details for AT27BV010-90JU-T by Microchip Technology Inc
Overview of AT27BV010-90JU-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT27BV010-90JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8045
|
Newark | 90Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27BV010-90JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 | Buy Now |
DISTI #
AT27BV010-90JU-TCT-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
688 In Stock |
|
$4.5835 / $4.9500 | Buy Now |
DISTI #
AT27BV010-90JU-T
|
Avnet Americas | EPROM One-Time Programmable Unregulated Battery Voltage 1M-bit 128K-bit x 8 90ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27BV010-90JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.4500 / $4.8100 | Buy Now |
DISTI #
579-AT27BV010-90JU-T
|
Mouser Electronics | EPROM 90NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 550 |
|
$4.4400 / $4.6900 | Buy Now |
DISTI #
AT27BV010-90JU-T
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$3.9600 / $4.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$4.2000 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 1Mbit (128K x 8) - 90ns - 32-Pin PLCC - Tape&Reel | 750 Factory Stock |
|
$4.1700 / $11.3900 | Buy Now |
|
Ameya Holding Limited | 750 |
|
RFQ | ||
|
NAC | 90NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$4.1000 / $4.9400 | Buy Now |
|
Master Electronics | EPROM - One Time Programmable - 1Mbit (128K x 8) - 90ns - 32-Pin PLCC - Tape&Reel | 750 Factory Stock |
|
$4.1700 / $11.3900 | Buy Now |
Part Details for AT27BV010-90JU-T
AT27BV010-90JU-T CAD Models
AT27BV010-90JU-T Part Data Attributes:
|
AT27BV010-90JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27BV010-90JU-T
Microchip Technology Inc
90NS PLCC IND TEMP GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AT27BV010-90JU-T
This table gives cross-reference parts and alternative options found for AT27BV010-90JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV010-90JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27BV010-90JU | OTP ROM, 128KX8, 90ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27BV010-90JU-T vs AT27BV010-90JU |
AT27BV010-90JC | OTP ROM, 128KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27BV010-90JU-T vs AT27BV010-90JC |
AT27BV010-90JJ | OTP ROM, 128KX8, 90ns, CMOS, PQCC32 | Microchip Technology Inc | AT27BV010-90JU-T vs AT27BV010-90JJ |