-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 1MBIT 45NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3817
|
Newark | Otp Eprom, 1M, 5V, 27C010, Plcc32, Memory Size:1Mbit, Eprom Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Memory Case Style:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C010-45JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4640 |
|
$3.4000 / $3.6800 | Buy Now |
DISTI #
68T4260
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C010-45JU Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
AT27C010-45JU-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
810 In Stock |
|
$3.3681 / $3.6500 | Buy Now |
DISTI #
AT27C010-45JU
|
Avnet Americas | EPROM OTP 1M-Bit 128K x 8 45ns 32-Pin PLCC - Rail/Tube (Alt: AT27C010-45JU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Tube | 0 |
|
$3.2700 / $3.5400 | Buy Now |
DISTI #
AT27C010-45JU
|
Avnet Americas | EPROM OTP 1M-Bit 128K x 8 45ns 32-Pin PLCC - Rail/Tube (Alt: AT27C010-45JU) RoHS: Compliant Min Qty: 224 Package Multiple: 32 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2700 / $3.5400 | Buy Now |
DISTI #
556-AT27C010-45JU
|
Mouser Electronics | EPROM 1Mb (128Kx8) OTP 5V 45ns RoHS: Compliant | 1047 |
|
$3.2000 / $3.5600 | Buy Now |
DISTI #
AT27C010-45JU
|
Microchip Technology Inc | 45NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
24 Alternates Available |
|
$2.9100 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 1Mbit (128K x 8) - 45ns - 32-Pin PLCC - Tube |
416 In Stock 2720 Factory Stock |
|
$3.2400 / $3.5000 | Buy Now |
DISTI #
AT27C010-45JU
|
Avnet Americas | EPROM OTP 1M-Bit 128K x 8 45ns 32-Pin PLCC - Rail/Tube (Alt: AT27C010-45JU) RoHS: Compliant Min Qty: 224 Package Multiple: 32 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2700 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C010-45JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C010-45JU
Microchip Technology Inc
IC OTP 1MBIT 45NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27C010-45JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C010-45JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C010-45JU-T | OTP ROM, 128KX8, 45ns, CMOS, PQCC32 | Microchip Technology Inc | AT27C010-45JU vs AT27C010-45JU-T |
AT27C010-45JI | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C010-45JU vs AT27C010-45JI |
AT27C010L-45JI | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C010-45JU vs AT27C010L-45JI |
FM27C010VE45L | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AT27C010-45JU vs FM27C010VE45L |