-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 1MBIT 70NS 32DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4262
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C010-70PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 647 |
|
$4.4400 / $4.8000 | Buy Now |
DISTI #
15AC6334
|
Newark | Eprom, Otp, 1Mbit, Pdip-32, Memory Size:1Mbit, Eprom Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Memory Case Style:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C010-70PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6912 |
|
$4.3600 / $4.7100 | Buy Now |
DISTI #
84AC0801
|
Newark | 70Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C010-70PU Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 6928 |
|
$4.2700 / $4.6200 | Buy Now |
DISTI #
AT27C010-70PU-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
11305 In Stock |
|
$4.3981 / $4.7600 | Buy Now |
DISTI #
AT27C010-70PU
|
Avnet Americas | EPROM OTP 1M-Bit 128K x 8 70ns 32-Pin PDIP - Rail/Tube (Alt: AT27C010-70PU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 6928 |
|
$4.2700 / $4.6200 | Buy Now |
DISTI #
68T4262
|
Avnet Americas | EPROM OTP 1M-Bit 128K x 8 70ns 32-Pin PDIP - Bulk (Alt: 68T4262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 647 Partner Stock |
|
$4.4400 / $4.8000 | Buy Now |
DISTI #
556-AT27C01070PU
|
Mouser Electronics | EPROM 1Mb (128Kx8) OTP 5V 70ns RoHS: Compliant | 9700 |
|
$4.2700 / $4.6200 | Buy Now |
DISTI #
AT27C010-70PU
|
Microchip Technology Inc | 70NS, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$3.8100 / $4.6200 | Buy Now |
DISTI #
70123824
|
RS | AT27C010-70PU, EPROM Memory Chip 1Mbit 128K x 8 bit 70ns 20-Pin PDIP | Microchip Technology Inc. AT27C010-70PU RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 298 |
|
$4.7600 | Buy Now |
|
Future Electronics | AT27C010 Series 1 M-bit (128 K x 8) 5 V 70 ns OTP EPROM - PDIP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4883Tube |
|
$4.0100 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C010-70PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C010-70PU
Microchip Technology Inc
IC OTP 1MBIT 70NS 32DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |