Part Details for AT27C020-55PJ by Atmel Corporation
Overview of AT27C020-55PJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for AT27C020-55PJ
AT27C020-55PJ CAD Models
AT27C020-55PJ Part Data Attributes
|
AT27C020-55PJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C020-55PJ
Atmel Corporation
OTP ROM, 256KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C020-55PJ
This table gives cross-reference parts and alternative options found for AT27C020-55PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C020-55PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C2001-55B1TR | 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27C020-55PJ vs M27C2001-55B1TR |
M27C2001-55XB1TR | 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27C020-55PJ vs M27C2001-55XB1TR |
M27C2001-55XB1X | 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT27C020-55PJ vs M27C2001-55XB1X |
AM27C020-55PC | OTP ROM, 256KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | AT27C020-55PJ vs AM27C020-55PC |
M27C2001-55XB6X | 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT27C020-55PJ vs M27C2001-55XB6X |
M27C2001-55B6X | 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT27C020-55PJ vs M27C2001-55B6X |
M27C2001-55B6TR | 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27C020-55PJ vs M27C2001-55B6TR |
AM27C020-55PC5 | OTP ROM, 256KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | AT27C020-55PJ vs AM27C020-55PC5 |
M27C2001-55XB6TR | 256KX8 OTPROM, 55ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27C020-55PJ vs M27C2001-55XB6TR |