Memory
AT27C020-90PI
Atmel Corporation
Description: OTP ROM, 256KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of AT27C020-90PI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

CAD Models for AT27C020-90PI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C020-90PI by Atmel Corporation

AT27C020-90PI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
Microchip
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.037 mm
Memory Density
2097152 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27C020-90PI
    Atmel Corporation
    OTP ROM, 256KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for AT27C020-90PI

This table gives cross-reference parts and alternative options found for AT27C020-90PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C020-90PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C020-90PU IC OTP 2MBIT 90NS 32DIP Microchip Technology Inc AT27C020-90PI vs AT27C020-90PU
AT27C020-90PA OTP ROM, 256KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT27C020-90PI vs AT27C020-90PA
AT27C020-90PU OTP ROM, 256KX8, 90ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 Atmel Corporation AT27C020-90PI vs AT27C020-90PU
Part Number Description Manufacturer Compare
AT27C020-90PU OTP ROM, 256KX8, 90ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 Atmel Corporation AT27C020-90PI vs AT27C020-90PU

Related Parts for AT27C020-90PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C020-90PI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C020-90PI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C020-90PI would you like to use for your alert(s)?
  • Please alert me when AT27C020-90PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C020-90PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C020-90PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C020-90PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C020-90PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C020-90PI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: