Memory
AT27C1024-45JU
Description: OTP ROM, 64KX16, 45ns, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44

Overview of AT27C1024-45JU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

CAD Models for AT27C1024-45JU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT27C1024-45JU by Atmel Corporation

AT27C1024-45JU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
LPCC
Package Description
GREEN, PLASTIC, MS-018AC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
Microchip
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.586 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.586 mm
Want to compare parts?
  1. AT27C1024-45JU
    Atmel Corporation
    OTP ROM, 64KX16, 45ns, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44
    VS

Alternate Parts for AT27C1024-45JU

This table gives cross-reference parts and alternative options found for AT27C1024-45JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-45JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C1024-45PU OTP ROM, 64KX16, 45ns, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT27C1024-45JU vs AT27C1024-45PU
AT27I1024-45JI OTP ROM, 64KX16, 45ns, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT27C1024-45JU vs AT27I1024-45JI
M29F102B-70K1TR 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024-45JU vs M29F102B-70K1TR
NM27LV210V200 64KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 Texas Instruments AT27C1024-45JU vs NM27LV210V200
M29F102B-90K6TR 64KX16 FLASH 5V PROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024-45JU vs M29F102B-90K6TR
M29F102BB35K1T 64KX16 FLASH 5V PROM, 35ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024-45JU vs M29F102BB35K1T
M29F102BB55K1F 64KX16 FLASH 5V PROM, 55ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 STMicroelectronics AT27C1024-45JU vs M29F102BB55K1F
AT27C1024-70PU OTP ROM, 64KX16, 70ns, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT27C1024-45JU vs AT27C1024-70PU
AT27C1024L-25PC OTP ROM, 64KX16, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation AT27C1024-45JU vs AT27C1024L-25PC
M29F102B-70XK1TR 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024-45JU vs M29F102B-70XK1TR

Related Parts for AT27C1024-45JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C1024-45JU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C1024-45JU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C1024-45JU would you like to use for your alert(s)?
  • Please alert me when AT27C1024-45JU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C1024-45JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C1024-45JU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C1024-45JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C1024-45JU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C1024-45JU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: