Part Details for AT27C1024L-17JIT/R by Atmel Corporation
Overview of AT27C1024L-17JIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for AT27C1024L-17JIT/R
AT27C1024L-17JIT/R CAD Models
AT27C1024L-17JIT/R Part Data Attributes
|
AT27C1024L-17JIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C1024L-17JIT/R
Atmel Corporation
OTP ROM, 64KX16, 170ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 170 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AT27C1024L-17JIT/R
This table gives cross-reference parts and alternative options found for AT27C1024L-17JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024L-17JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024-12TI | OTP ROM, 64KX16, 120ns, CMOS, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Atmel Corporation | AT27C1024L-17JIT/R vs AT27C1024-12TI |
M29F102BB45K1T | 64KX16 FLASH 5V PROM, 45ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C1024L-17JIT/R vs M29F102BB45K1T |
HN27C1024HCP-10 | OTP ROM, 64KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44 | Hitachi Ltd | AT27C1024L-17JIT/R vs HN27C1024HCP-10 |
M29F102BB55K1E | 64KX16 FLASH 5V PROM, 55ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AT27C1024L-17JIT/R vs M29F102BB55K1E |
AT27HC1024-90JIT/R | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C1024L-17JIT/R vs AT27HC1024-90JIT/R |
HN27C1024HCC-10 | UVPROM, 64KX16, 100ns, CMOS, PQCC44, JLCC-44 | Hitachi Ltd | AT27C1024L-17JIT/R vs HN27C1024HCC-10 |
M29F102B-70K1 | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C1024L-17JIT/R vs M29F102B-70K1 |
AT27C1024-15JK | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C1024L-17JIT/R vs AT27C1024-15JK |
AT27BV1024-90JU | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C1024L-17JIT/R vs AT27BV1024-90JU |
AT27I1024-45JIT/R | OTP ROM, 64KX16, 45ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C1024L-17JIT/R vs AT27I1024-45JIT/R |