AT27C1024L-17JIT/R
Description: OTP ROM, 64KX16, 170ns, CMOS, PQCC44

Overview of AT27C1024L-17JIT/R by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

CAD Models for AT27C1024L-17JIT/R by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C1024L-17JIT/R by Microchip Technology Inc

AT27C1024L-17JIT/R
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, LCC-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
170 ns
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. AT27C1024L-17JIT/R
    Microchip Technology Inc
    OTP ROM, 64KX16, 170ns, CMOS, PQCC44
    VS

Alternate Parts for AT27C1024L-17JIT/R

This table gives cross-reference parts and alternative options found for AT27C1024L-17JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024L-17JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C1024L-17JC2 OTP ROM, 64KX16, 170ns, CMOS, PQCC44 Atmel Corporation AT27C1024L-17JIT/R vs AT27C1024L-17JC2
CAT27C210N-17 OTP ROM, 64KX16, 170ns, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C1024L-17JIT/R vs CAT27C210N-17
AT27C1024L-17JI OTP ROM, 64KX16, 170ns, CMOS, PQCC44 Microchip Technology Inc AT27C1024L-17JIT/R vs AT27C1024L-17JI
AT27C1024L-17JCT/R OTP ROM, 64KX16, 170ns, CMOS, PQCC44 Microchip Technology Inc AT27C1024L-17JIT/R vs AT27C1024L-17JCT/R
Part Number Description Manufacturer Compare
M27C1024-45C6 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024L-17JIT/R vs M27C1024-45C6
NM27C210NE150 64KX16 OTPROM, 150ns, PDIP40, PLASTIC, DIP-40 Texas Instruments AT27C1024L-17JIT/R vs NM27C210NE150
M27C1024-80N3 64KX16 OTPROM, 80ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics AT27C1024L-17JIT/R vs M27C1024-80N3
M27V102-200B6 64KX16 OTPROM, 200ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics AT27C1024L-17JIT/R vs M27V102-200B6
M27C1024-80XC6TR 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024L-17JIT/R vs M27C1024-80XC6TR
M27C1024-10XN3X 64KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics AT27C1024L-17JIT/R vs M27C1024-10XN3X
M27C1024-45K6TR 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024L-17JIT/R vs M27C1024-45K6TR
AM27X1024-120PC OTP ROM, 64KX16, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD AT27C1024L-17JIT/R vs AM27X1024-120PC
CAT27C210P-25 OTP ROM, 64KX16, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Catalyst Semiconductor AT27C1024L-17JIT/R vs CAT27C210P-25
AT27LV1024-25PC OTP ROM, 64KX16, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation AT27C1024L-17JIT/R vs AT27LV1024-25PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C1024L-17JIT/R by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C1024L-17JIT/R by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT27C1024L-17JIT/R would you like to use for your alert(s)?
  • Please alert me when AT27C1024L-17JIT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C1024L-17JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C1024L-17JIT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C1024L-17JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C1024L-17JIT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C1024L-17JIT/R by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: