Part Details for AT27C2048-55JU-T by Microchip Technology Inc
Overview of AT27C2048-55JU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for AT27C2048-55JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT27C2048-55JU-TCT-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
355 In Stock |
|
$5.8607 / $6.3300 | Buy Now |
DISTI #
AT27C2048-55JU-T
|
Avnet Americas | EPROM One-Time Programmable 2M-bit 128K-bit x 16 55ns 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C2048-55JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6900 / $6.1500 | Buy Now |
DISTI #
579-AT27C2048-55JU-T
|
Mouser Electronics | EPROM 55NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$5.6900 / $6.1500 | Order Now |
DISTI #
AT27C2048-55JU-T
|
Microchip Technology Inc | 55NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$5.0800 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.3900 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (128K x 16) - 55ns - 44-Pin PLCC - Tape&Reel | 3000 Factory Stock |
|
$5.3500 / $11.2100 | Buy Now |
DISTI #
AT27C2048-55JU-T
|
Avnet Americas | EPROM One-Time Programmable 2M-bit 128K-bit x 16 55ns 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C2048-55JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6900 / $6.1500 | Buy Now |
|
Ameya Holding Limited | 2981 |
|
RFQ | ||
DISTI #
AT27C2048-55JU-T
|
Avnet Americas | EPROM One-Time Programmable 2M-bit 128K-bit x 16 55ns 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C2048-55JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6900 / $6.1500 | Buy Now |
|
NAC | 55NS, PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$5.2600 / $6.3400 | Buy Now |
Part Details for AT27C2048-55JU-T
AT27C2048-55JU-T CAD Models
AT27C2048-55JU-T Part Data Attributes
|
AT27C2048-55JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C2048-55JU-T
Microchip Technology Inc
OTP ROM, 128KX16, 55ns, CMOS, PQCC44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.586 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |