Part Details for AT27C2048-90JU-T by Microchip Technology Inc
Overview of AT27C2048-90JU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for AT27C2048-90JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2594
|
Newark | 90Ns, Plcc, Ind Temp, Green 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip AT27C2048-90JU-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7600 | Buy Now |
DISTI #
AT27C2048-90JU-TCT-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 44PLCC Min Qty: 500 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7577 | Buy Now |
DISTI #
AT27C2048-90JU-T
|
Avnet Americas | 2M-bit 128K x 16 One-time PROM 90ns 5V 35mA 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C2048-90JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5900 / $6.0400 | Buy Now |
DISTI #
556-AT27C204890JUT
|
Mouser Electronics | EPROM 90NS PLCC IND GRN RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
DISTI #
AT27C2048-90JU-T
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9900 / $6.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (128K x 16) - 90ns - 44-Pin PLCC - Tape&Reel | Alternative Product Available |
|
$5.2500 / $11.0000 | Buy Now |
DISTI #
AT27C2048-90JU-T
|
Avnet Americas | 2M-bit 128K x 16 One-time PROM 90ns 5V 35mA 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C2048-90JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5900 / $6.0400 | Buy Now |
DISTI #
AT27C2048-90JU-T
|
Avnet Americas | 2M-bit 128K x 16 One-time PROM 90ns 5V 35mA 44-Pin PLCC T/R - Tape and Reel (Alt: AT27C2048-90JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5900 / $6.0400 | Buy Now |
|
NAC | 90NS, PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.1600 / $6.2200 | Buy Now |
Part Details for AT27C2048-90JU-T
AT27C2048-90JU-T CAD Models
AT27C2048-90JU-T Part Data Attributes
|
AT27C2048-90JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C2048-90JU-T
Microchip Technology Inc
IC OTP 2MBIT 90NS 44PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AT27C2048-90JU-T
This table gives cross-reference parts and alternative options found for AT27C2048-90JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C2048-90JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C2048-90JU-SL425 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44 | Microchip Technology Inc | AT27C2048-90JU-T vs AT27C2048-90JU-SL425 |
M27C202-90K1 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-90JU-T vs M27C202-90K1 |
M27C202-90K3 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-90JU-T vs M27C202-90K3 |
MX27C2048QC-90 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-016, LCC-44 | Macronix International Co Ltd | AT27C2048-90JU-T vs MX27C2048QC-90 |
M27C202-90K1TR | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C2048-90JU-T vs M27C202-90K1TR |
AT27C2048-90JI | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C2048-90JU-T vs AT27C2048-90JI |
AM27C2048-90JC | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | AT27C2048-90JU-T vs AM27C2048-90JC |
AT27C2048-90JIT/R | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C2048-90JU-T vs AT27C2048-90JIT/R |
AT27C2048-90JC | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C2048-90JU-T vs AT27C2048-90JC |
AT27C2048-90JCT/R | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C2048-90JU-T vs AT27C2048-90JCT/R |