-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 256KBIT 70NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0810
|
Newark | 70Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C256R-70JU Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$2.3900 / $2.5000 | Buy Now |
DISTI #
96K6554
|
Newark | Eprom 256K (32K X 8) 4.5-5.5V, Smd, Memory Size:256Kbit, Eprom Memory Configuration:32K X 8Bit, No. Of Pins:32Pins, Memory Case Style:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C256R-70JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2231 |
|
$2.4900 / $2.6700 | Buy Now |
DISTI #
68T4281
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:32K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C256R-70JU Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
AT27C256R-70JU-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2723 In Stock |
|
$2.4617 / $2.6500 | Buy Now |
DISTI #
AT27C256R-70JU
|
Avnet Americas | EPROM OTP 256K-Bit 32K x 8 70ns 32-Pin PLCC - Rail/Tube (Alt: AT27C256R-70JU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 333 |
|
$2.3900 / $2.5700 | Buy Now |
DISTI #
556-AT27C256R70JU
|
Mouser Electronics | EPROM 256Kb (32Kx8) OTP 5V 70ns RoHS: Compliant | 5017 |
|
$2.3700 / $2.6100 | Buy Now |
DISTI #
AT27C256R-70JU
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10208 Alternates Available |
|
$2.1400 / $2.5700 | Buy Now |
DISTI #
70123746
|
RS | AT27C256R-70JU, OTP EPROM Memory 256kbit 32Kx8 bit 70ns 4.5 to 5.5 V 32-Pin PLCC | Microchip Technology Inc. AT27C256R-70JU RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | AT27C256R Series 5.5 V 256 Kb (32 K x 8) 70 ns Through Hole EPROM OTP - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2686Tube |
|
$2.3300 / $2.6600 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 256Kbit (32K x 8) - 70ns - 32-Pin PLCC - Tube |
3808 In Stock 14080 Factory Stock |
|
$2.2400 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C256R-70JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-70JU
Microchip Technology Inc
IC OTP 256KBIT 70NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27C256R-70JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256R-70JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC256L-70I/L | 32K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C256R-70JU vs 27HC256L-70I/L |
AT27HC256-70JI | Memory IC | Microchip Technology Inc | AT27C256R-70JU vs AT27HC256-70JI |
FM27C256VE70 | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AT27C256R-70JU vs FM27C256VE70 |
M27C256B-70K6 | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C256R-70JU vs M27C256B-70K6 |
M27C256B-70C6 | 32KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C256R-70JU vs M27C256B-70C6 |
AT27C256R-70JA | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C256R-70JU vs AT27C256R-70JA |
27HC256-70I/L | 32K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27C256R-70JU vs 27HC256-70I/L |
AT27C256R-70JIT/R | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27C256R-70JU vs AT27C256R-70JIT/R |
M27C256B-70C6TR | 32KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C256R-70JU vs M27C256B-70C6TR |
WS57C256F-70JI | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LDCC-32 | Waferscale Integration Inc | AT27C256R-70JU vs WS57C256F-70JI |